TE Connectivity 4-1746741-4

Wire-To-Board Connector, Green, RITS Series, IDC / IDT, Receptacle, 4, 4 mm, Gold Plated Contacts

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
4-1746741-4 1,500 Buy Now »
USD
6.54 5.96 5.57 5.57 5.57
Verical
4-1746741-4 1,500 Buy Now »
USD
5.57 5.57 5.57
Newark
98K9051 2,571 Buy Now »
USD
6.89 6.31 5.60 4.12 4.12
Avnet
4-1746741-4 0 ··
USD
2.14
Chip One Stop Japan
C1S114400707389 40 Buy Now »
JPY
356.00 234.00 234.00 234.00 234.00
TTI
4-1746741-4 960 Buy Now »
USD
3.40 3.40 3.40
Farnell
1077412 3,026 Buy Now »
GBP
1.49 1.49 1.04 1.04 1.04
element14 APAC
1077412 2,571 Buy Now »
SGD
3.68 3.68 3.05 2.60 2.60
Avnet Europe
4-1746741-4 0 ··
EUR
2.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP4-1746741-4 140 Buy Now »
USD
3.09 3.09 2.68 2.60 2.60
Interstate Connecting Components
4-1746741-4 140 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4-1746741-4 Contact ··
XS Micro
4-1746741-4 Contact ··

Descriptions

SOCKET, GREEN, 4POLE
Farnell
RITS Interconnection System Connectors
North Star Micro
RITS CONN.SOCKET ASSY 4P
Interstate Connecting Components
Conn Wire to Board SKT 4 POS 2mm Crimp ST Cable Mount
Avnet
RITS CONN.SOCKET ASSY 4P
Heilind Electronics
Wire-To-Board Connector, Green, RITS Series, IDC / IDT, Receptacle, 4, 4 mm, Gold Plated Contacts
Newark
Conn Wire to Board SKT 4 POS 2mm Crimp ST Cable Mount
Verical
RITS CONN.SOCKET ASSY 4P GREEN
TE Connectivity
Conn Wire to Board SKT 4 POS 2mm Crimp ST Cable Mount
Chip One Stop Japan
SOCKET, GREEN, 4POLE
element14 APAC

Technical Specifications

Lifecycle Status Active
Current Rating 3 A
Number of Contacts 4
Color Green
Size-Length 23 mm
RoHS Compliant
Number of Positions 4
ELV Compliant Compliant
Housing Material Thermoplastic
Housing Color Green
Pin Pitch 2 mm
Contact Material Copper
Flammability Rating UL 94 V-0
Material Polybutylene Terephthalate
Packaging Tube
Lead-Free Status Not Applicable
Contact Plating Gold over Nickel
REACH SVHC Compliance No SVHC
Gender Female
Voltage Rating (AC) 32 V

Documents

TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 4 pages 6 years ago
Datasheet 13 pages
Instruction Sheet 3 pages 11 years ago
Instruction Sheet 6 pages 6 years ago
Farnell
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 4-1746741-4
TYCO ELECTRONICS 4-1746741-4
TYC 4-1746741-4
TE CONN 4-1746741-4
TYCO ELECTRONICS CORPORATION 4-1746741-4
TE CONNECTIVITY LTD 4-1746741-4
TYCO ELEC 4-1746741-4
TYCO ELECTRO 4-1746741-4
TYCO ELECTRONICS CORP 4-1746741-4
TYCO ELECTRONIC 4-1746741-4
TYCO ELE 4-1746741-4
TE CONNECT 4-1746741-4
TYCO ELECT 4-1746741-4
TE (Tyco) 4-1746741-4
TE CONNECTIV 4-1746741-4
TE CONNECTIVITY (TYCO) 4-1746741-4
TYCO POWER SYSTEMS 4-1746741-4
TE Connectivity / Circuit Prot 4-1746741-4
TYCO ELECTRONICS HK LTD 4-1746741-4
TE Connectivity / Circuit Protection 4-1746741-4
TYCO INTERNATIONAL 4-1746741-4
TE Connectivity Energy 4-1746741-4
TE SENSOR SOLUTIONS 4-1746741-4
TE Connectivity /CGS Brand 4-1746741-4
TYCO ELECTRONICS LOGISTICS AG 4-1746741-4
Tyco Electronics 4-1746741-4
TE 4-1746741-4
TE Connectivty 4-1746741-4

Search for other parts like 4- »