TE Connectivity 4-1473562-4

Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A29159-ND 5,958 Buy Now »
USD
2.73 2.62 2.18 1.58 1.42
Arrow
4-1473562-4 1,419 Buy Now »
USD
1.58 1.58 1.41 1.41 1.41
Verical 2
4-1473562-4 1,419 Buy Now »
USD
1.41 1.41 1.41
4-1473562-4 341 Buy Now »
USD
1.88 1.88 1.88
Avnet
4-1473562-4 0 ··
USD
1.44
Newark
98K9049 444 Buy Now »
USD
1.92 1.92 1.92 1.73 1.73
Chip One Stop Japan 2
C1S757105463938 1,419 Buy Now »
JPY
261.00 246.00 176.00 156.00 156.00
C1S114400338240 1,550 Buy Now »
JPY
257.00 184.00 152.00 149.00 145.00
Mouser
571-4-1473562-4 139 Buy Now »
USD
1.92 1.92 1.58 1.49 1.44
TTI
4-1473562-4 0 ··
USD
2.10 2.10 2.10 2.10
Onlinecomponents.com
414735624 1,216 Buy Now »
USD
1.92 1.92 1.67 1.53 1.45
Master Electronics
414735624 1,070 ··
USD
1.92 1.92 1.67 1.53 1.45
Chip One Stop Global
C1S114400338240 189 Buy Now »
JPY
274.00 175.00 175.00 175.00
Allied Electronics
70287901 3 Buy Now »
USD
2.40 2.40 1.92 1.73 1.73
PEI Genesis
4-1473562-4 0 ··
Farnell
9701974 9,477 Buy Now »
GBP
1.06 1.06 0.789 0.789 0.789
element14 APAC
9701974 5,923 Buy Now »
SGD
2.96 2.96 2.44 2.30 2.22
Electro Sonic
414735624 1,216 Buy Now »
USD
2.04 2.04 1.77 1.62 1.54
RS Components
6132743 1,594 Buy Now »
GBP
1.24 1.24 1.000 0.810 0.810
Avnet Europe
4-1473562-4 0 ··
EUR
1.96
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP4-1473562-4 170 Buy Now »
USD
1.90 1.90 1.65 1.65 1.65
Interstate Connecting Components
4-1473562-4 170 Buy Now »
PSC Electronics
4-1473562-4 47 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4-1473562-4 Contact ··
XS Micro
4-1473562-4 Contact ··

Descriptions

Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
Avnet
RITS DX CONN.PLUG ASSY 4P
Interstate Connecting Components
RITS DX CONN.PLUG ASSY 4P
Heilind Electronics
CONN PLUG 4POS IDC GREEN RITS
Digi-Key
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
Chip One Stop Global
RITS connector plug assy 4P green
RS Components
RITS Interconnection System Connectors
North Star Micro
PLUG, GREEN, 1.35-1.6MM
element14 APAC
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
Chip One Stop Japan
RITS DX CONN.PLUG ASSY 4P GREEN
TE Connectivity
RITS connector plug assy 4P green
Allied Electronics
WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 4 POSITION, 1 ROW
Newark
RITS Interconnection System Connectors
Onlinecomponents.com
RITS DX CONN.PLUG ASSY 4P GREEN
Master Electronics
RITS DX CONN.PLUG ASSY 4P GREE
PEI Genesis
Conn Power PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Verical
PLUG, GREEN, 1.35-1.6MM
Farnell

Technical Specifications

Contact Material Copper
ELV Compliant Compliant
Housing Color Green
Number of Positions 4
Packaging Tube
Flammability Rating UL 94 V-0
Gender Male
Lead-Free Status Lead Free
Size-Width 18.5 mm
Pin Pitch 2 mm
Lifecycle Status Active
Mounting Angle 180 °
REACH SVHC Compliance No SVHC
RoHS Compliant
Material Polybutylene Terephthalate
Size-Height 5.05 mm
Current Rating 3 A
Color Green
Housing Material Plastic
Number of Contacts 4
Voltage Rating (AC) 32 V
Mounting Type PC Board
Contact Plating Gold over Nickel
Number of Rows 1
Size-Length 16.1 mm

Documents

TE Connectivity
Datasheet 9 pages 8 months ago
Datasheet 13 pages
Instruction Sheet 3 pages 11 years ago
Datasheet 19 pages
Instruction Sheet 6 pages 6 years ago
Datasheet 4 pages 6 years ago
Farnell
Datasheet, Technical Drawing 3 pages 5 years ago
Datasheet 1 page 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 4-1473562-4
TYCO ELECTRONICS 4-1473562-4
TYC 4-1473562-4
TE CONN 4-1473562-4
TYCO ELECTRONICS CORPORATION 4-1473562-4
TE CONNECTIVITY LTD 4-1473562-4
TYCO ELEC 4-1473562-4
TYCO ELECTRO 4-1473562-4
TYCO ELECTRONICS CORP 4-1473562-4
TYCO ELECTRONIC 4-1473562-4
TYCO ELE 4-1473562-4
TE CONNECT 4-1473562-4
TYCO ELECT 4-1473562-4
TE (Tyco) 4-1473562-4
TE CONNECTIV 4-1473562-4
TE CONNECTIVITY (TYCO) 4-1473562-4
TYCO POWER SYSTEMS 4-1473562-4
TE Connectivity / Circuit Prot 4-1473562-4
TYCO ELECTRONICS HK LTD 4-1473562-4
TE Connectivity / Circuit Protection 4-1473562-4
TYCO INTERNATIONAL 4-1473562-4
TE Connectivity Energy 4-1473562-4
TE SENSOR SOLUTIONS 4-1473562-4
TE Connectivity /CGS Brand 4-1473562-4
TYCO ELECTRONICS LOGISTICS AG 4-1473562-4
Tyco Electronics 4-1473562-4
TE 4-1473562-4
TE Connectivty 4-1473562-4

Search for other parts like 4- »