TE Connectivity D3046

Electromechanical Relay 12VDC 1.44KOhm 2A DPDT (14x9x5.25)mm THT Signal Relay

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialNickel
Contact PlatingGold
MountPCB
Number of Pins10
Weight70.873808 g
Technical
Coil Current8.3 mA
Coil Power100 mW
Coil Resistance1.44 kΩ
Coil TypeLatching, Single Coil
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Voltage Rating (DC)220 V
Insertion Loss (dB)0.25 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Operate Time20 ms
Power Consumption100 mW
Relay TypeRelay
Release Time20 ms
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating12 V
Dimensions
Height5 mm
Length355.6 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity D3046.

element14 APAC
Datasheet4 pages11 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet4 pages8 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing2 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing2 pages10 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet4 pages0 years ago
Sager Electronics
Datasheet2 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity D3046.

Related Parts

Descriptions

Descriptions of TE Connectivity D3046 provided by its distributors.

Electromechanical Relay 12VDC 1.44KOhm 2A DPDT (14x9x5.25)mm THT Signal Relay
RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 30VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Product Range:FP2 Series; Contact Voltage VAC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1462033-5
  • 414620335

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialNickel
Contact PlatingGold
MountPCB
Number of Pins10
Weight70.873808 g
Technical
Coil Current8.3 mA
Coil Power100 mW
Coil Resistance1.44 kΩ
Coil TypeLatching, Single Coil
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Voltage Rating (DC)220 V
Insertion Loss (dB)0.25 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Operate Time20 ms
Power Consumption100 mW
Relay TypeRelay
Release Time20 ms
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating12 V
Dimensions
Height5 mm
Length355.6 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity D3046.

element14 APAC
Datasheet4 pages11 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet4 pages8 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing2 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing2 pages10 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet4 pages0 years ago
Sager Electronics
Datasheet2 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago