TE Connectivity MPE106F

Pushbutton Switch, SPDT, (on)-on, Momentary, 6A, 6VDC, Solder Terminal, Panel Mount-threaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
PackagingBulk
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.19 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MPE106F.

Newark
Datasheet6 pages11 years ago
Sager Electronics
Datasheet3 pages9 years ago
Factory Futures
Technical Drawing3 pages12 years ago
Electro Sonic
Datasheet13 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
Datasheet5 pages10 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Jameco
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MPE106F.

Related Parts

Descriptions

Descriptions of TE Connectivity MPE106F provided by its distributors.

Pushbutton Switch, SPDT, (on)-on, Momentary, 6A, 6VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button SPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Bulk
MPE Series SPDT On-Momentary Wire Lug Pushbutton Switch
Pushbutton, 1 pole, natural, unlit , 6 A/250 V, mounting Ø 6.35 mm, IP65, 4-1437567-3
Pushbutton Switches Product Highlights: Switch Not Tactile Single Pole - Double Throw Configuration (Pole-Throw) Contact Rating = 6A Process Sealed
PUSHBUTTON SWITCH; Product Range:MPE Series; Panel Cutout Diameter:6.4mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colour:-; Contact Current AC Max:6A RoHS Compliant: Yes
MPE106F=SWITCH PUSH BUTTON WAT Configuration (Pole-Throw): Single Pole - Double Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded Single Pole - Double Throw Switch Extended | Pushbutton Switch | Part Number: MPE106F | Internal Number: 4-1437567-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437567-3
  • MPE 106F
  • MPE-106F

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
PackagingBulk
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.19 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MPE106F.

Newark
Datasheet6 pages11 years ago
Sager Electronics
Datasheet3 pages9 years ago
Factory Futures
Technical Drawing3 pages12 years ago
Electro Sonic
Datasheet13 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
Datasheet5 pages10 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Jameco
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago