TE Connectivity FST-21A-3

FFC Jumper Cable Assembly Polytetrafluoroethylene 3Conductors 24AWG 300VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Insulation MaterialTeflon
MountCable
Technical
Current Rating3 A
Max Current Rating3 A
Max Voltage Rating (AC)300 V
Number of Conductors3
Number of Positions3
Number of Rows1
Operating Supply Voltage300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length25.4 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-21A-3.

Sager Electronics
Technical Drawing4 pages12 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet2 pages19 years ago
Datasheet1 page11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FST-21A-3.

Descriptions

Descriptions of TE Connectivity FST-21A-3 provided by its distributors.

FFC Jumper Cable Assembly Polytetrafluoroethylene 3Conductors 24AWG 300VAC
Fst-21A-3=Ptfe Fs Std Rohs Compliant: Yes |Amp Te Connectivity FST-21A-3
3 Position 2.54 mm Pitch FFC/FPC Jumper Cable
FLEXSTRIP Jumpers - Teflon 1 3 CONDUCTOR .100 Teflon
Wire-to-Board Jumpers & Shunts, Flat Flexible Strip Jumper, Wire-to-Board, 3 Position, .1 in [2.54 mm] Centerline, 1 Row, Length 25.4 mm [1 in]

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437186-1
  • FST21A-3
  • FST21A3

Technical Specifications

Physical
Insulation MaterialTeflon
MountCable
Technical
Current Rating3 A
Max Current Rating3 A
Max Voltage Rating (AC)300 V
Number of Conductors3
Number of Positions3
Number of Rows1
Operating Supply Voltage300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length25.4 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-21A-3.

Sager Electronics
Technical Drawing4 pages12 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet2 pages19 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant