TE Connectivity 4-1415053-1

Electromechanical Relay 24VDC 720Ohm 8A 3PST-NO/SPST-NC (40x13x16.5)mm THT Safety Relay
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins10
Weight16 g
Technical
Ambient Temperature Range High70 °C
Coil Current33.33 mA
Coil Power800 mW
Coil Resistance720 Ω
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Resistance100 mΩ
Current Rating8 A
Insulation Resistance100 MΩ
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts4
Switching Current3.3 µA
TerminationPC Pin
Throw Configuration3PST, 4PST, SPST
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth13 mm
Height16 mm
Length40 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415053-1.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet1 page3 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet12 pages2 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Future Electronics
Datasheet3 pages18 years ago
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
element14
Datasheet3 pages14 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+43.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1415053-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1415053-1 provided by its distributors.

Electromechanical Relay 24VDC 720Ohm 8A 3PST-NO/SPST-NC (40x13x16.5)mm THT Safety Relay
SR4M4024 Power Relay Type: Force-Guided Coil Magnetic System: Monostable
Em Rly 3Pst-No/spst-Nc 8A 24Vdc 720Ohm Th Rohs Compliant: Yes
Relay, E-Mech,8A,3PST-NO AND SPST-NC, Forcibly Guided Contacts,24DC, Vol-, | TE Connectivity SR4M4024
SR4 D/M Series 8 A 4PST 24 V PC Pin PCB Mount Force Guided Contact Relay
Safety Relay, 4PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
RELAY, SAFETY, 3NO, SPST-NC, 250VAC, 8A; Coil Voltage:24VDC; Contact Configuration:3PST-NO, SPST-NC; Product Range:SR4 D/M Series; Relay Mounting:Through Hole; Contact Current:8A; Relay Terminals:Solder; Contact Voltage
Series = SR4M / Coil Resistance Ohm = 720 / Coil Voltage V = 24 / Contact Configuration = 3NO + 1NC / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 40 / Relay Type = Monostable / Switching Power kVA = 2 / Depth mm = 13 / Height mm = 19.8 / Switching Current A = 8 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1415053-1.
  • SR4M4024
  • SR4M4024..

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins10
Weight16 g
Technical
Ambient Temperature Range High70 °C
Coil Current33.33 mA
Coil Power800 mW
Coil Resistance720 Ω
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Resistance100 mΩ
Current Rating8 A
Insulation Resistance100 MΩ
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts4
Switching Current3.3 µA
TerminationPC Pin
Throw Configuration3PST, 4PST, SPST
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth13 mm
Height16 mm
Length40 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415053-1.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet1 page3 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet12 pages2 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Future Electronics
Datasheet3 pages18 years ago
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
element14
Datasheet3 pages14 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet6 pages9 years ago
Reach Statement1 page6 years ago