TE Connectivity 4-1393243-3

Power Relay, Dpdt, 8A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 4-1393243-3..
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High70 °C
Coil Power740 mW
Coil Resistance32.5 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)230 V
Contact Current Rating8 A
Contact Voltage Rating (AC)250 V
Current Rating8 A
Dropout Voltage34.5 V
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393243-3.

Newark
Datasheet4 pages9 years ago
Sager Electronics
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
TME
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+75.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1393243-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1393243-3 provided by its distributors.

Power Relay, Dpdt, 8A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 4-1393243-3..
RT Series Low Power PCB Relay 8A 5 mm Pinning Flux Proof 2-Form C (CO) 230 VAC 32500 Ohm 0.74 VA Silver Tin Oxide Contact
RT423730 Power Relay Type: Standard Coil Magnetic System: Monostable, AC Coil Power Rating Class: .5 – 1 VA Coil Power Rating AC: .74 VA Coil Resistance: 32500 Ω Standard Monostable, AC .5 – 1 VA .74 VA | Power Relays: Miniature & PCB & Or Industrial | Part Number: 4-1393243-3 | Internal Number: 4-1393243-3 | Alias Number: RT423730 | TE Connectivity
Coil Resistance kOhm = 32.5 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT2 / Width mm = 12.7 / Coil Voltage - AC V = 230 / Relay Type = Monostable / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393243-3..
  • RT423730

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High70 °C
Coil Power740 mW
Coil Resistance32.5 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)230 V
Contact Current Rating8 A
Contact Voltage Rating (AC)250 V
Current Rating8 A
Dropout Voltage34.5 V
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393243-3.

Newark
Datasheet4 pages9 years ago
Sager Electronics
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
TME
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago