TE Connectivity 4-1393240-5

RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage1.2 V
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393240-5.

Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Master Electronics
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
TE Connectivity
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages10 years ago
Datasheet4 pages18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages15 years ago
TME
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+21.44%

Alternate Parts

Price @ 1000
$ 2.06
$ 4.84
$ 4.84
Stock
591,279
4,696
4,696
Authorized Distributors
23
10
10
Relay Type
-
-
-
Throw Configuration
SPST
-
-
Contact Current Rating
16 A
16 A
16 A
Coil Voltage (DC)
12 V
-
-
Coil Voltage (AC)
-
-
-
Coil Current
33.3 mA
-
-
Max Voltage Rating (AC)
400 V
-
-
Coil Resistance
360 Ω
360 Ω
360 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
4 kW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1393240-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1393240-5 provided by its distributors.

RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay Automotive
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT Automotive
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 4-1393240-5
SPST-NO PCB Mount Non-Latching Relay Through Hole, 12V dc
General Purpose Relays 12V 16A 1NO THT POWER RELAY
Power Relay, Spst, 12Vdc, 16A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Rt1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RT334012
GENERAL PURPOSE POWER PCB RELAY RT1 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413932405
  • RT-334012
  • RT334012

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage1.2 V
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393240-5.

Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Master Electronics
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
TE Connectivity
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages10 years ago
Datasheet4 pages18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages15 years ago
TME
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages9 years ago
Reach Statement1 page6 years ago