TE Connectivity / AMP 4-103777-0

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A26525-40-ND 1,443 Buy Now »
USD
3.29 2.94 2.42 1.64 1.44
Verical 2
4-103777-0 75 Buy Now »
USD
1.59 1.59 1.59
4-103777-0 601 Buy Now »
USD
2.68 2.68 2.68
Arrow
4-103777-0 393 Buy Now »
USD
1.45 1.41
Newark
13H2987 337 Buy Now »
USD
1.93 1.93 1.78 1.65 1.46
Mouser
571-41037770 435 Buy Now »
USD
2.60 2.60 2.25 1.66 1.46
Onlinecomponents.com
41037770 601 Buy Now »
USD
1.93 1.93 1.63 1.55 1.43
Master Electronics
41037770 528 ··
USD
1.93 1.93 1.63 1.55 1.43
Heilind Electronics
AMP4-103777-0 97 Buy Now »
USD
1.92 1.92 1.66 1.66 1.66
Sager Electronics
4-103777-0 0 ··
USD
1.78 1.78 1.70 1.53 1.53
Avnet
4-103777-0 0 ··
USD
1.83 1.79 1.61 1.61 1.61
A.E. Petsche
4-103777-0 0 ··
USD
0.351 0.351 0.351 0.351 0.351
Allied Electronics
70087329 0 ··
USD
2.00 2.00
Interstate Connecting Components
4-103777-0 97 Buy Now »
PEI Genesis
4-103777-0 0 ··
Heilind Asia
AMP4-103777-0 0 ··
Electro Sonic
41037770 601 Buy Now »
USD
2.05 2.05 1.73 1.64 1.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
4-103777-0 62 Buy Now »
USD
3.36 2.52 1.26 1.26 1.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
4-103777-0 Contact Send RFQ »
North Star Micro
4-103777-0 Contact ··

Descriptions

BA MODU THRU DR UNSHR, 80 MODII HDR DRST B/A .100CL
Allied Electronics
80 MODII HDR DRST B/A .100CL
Interstate Connecting Components
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole
A.E. Petsche
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole
Verical
80 MODII HDR DRST B/A .100CL
TE Connectivity
80 MODII HDR DRST B/A .100CL
Heilind Asia
80 MODII HDR DRST B/A .100CL
PEI Genesis
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole
Sager Electronics
80 MODII HDR DRST B/A .100CL
Master Electronics
80 MODII HDR DRST B/A .100CL
Heilind Electronics
BOARD-BOARD CONNECTOR, HEADER, 80 POSITION, 2ROW
Newark
.100 inch AMPMODU Headers
North Star Micro
CONN HDR BRKWAY .100 80POS VERT
Digi-Key
80 MODII HDR DRST B/A .100CL
Onlinecomponents.com
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole
Avnet

Technical Specifications

Size-Length 101.194 mm
Mounting Angle 180 °
Mounting Type PCB
Current Rating 3 A
Number of Rows 2
Housing Material Thermoplastic
Size-Height 2.286 mm
Number of Positions 80
Lifecycle Status Active
Number of Contacts 80
ELV Compliant Non-Compliant
RoHS Non-Compliant
Gender Male
Lead-Free Status Contains Lead
Size-Width 4.877 mm
Orientation Vertical
Pin Pitch 2.54 mm
Packaging Bulk
Contact Plating Tin Lead
Housing Color Black
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Insulation Resistance 5 GΩ

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 139 pages 10 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 4-103777-0
TYCO/AMP 4-103777-0
TYCO ELECTRONICS AMP 4-103777-0
TE Connectivity / AMP Brand 4-103777-0
AMP/Tyco Electronics 4-103777-0
AMP/TE Connectivity 4-103777-0
TE CNTY - AMP 4-103777-0
TE Connectivity / Tyco Electronics AMP 4-103777-0
AMP/TYCO ELECTR 4-103777-0
TYCO ELECTRONICS AMP ITALIA S 4-103777-0
AMP INC 4-103777-0
TYCO/AMP INC 4-103777-0
TE CONNECTIVITY AMP (VA) 4-103777-0
AMP FROM TE CONNECTIVITY 4-103777-0
TYCO ELECTRONICS AMP (VA) 4-103777-0
TE CONNECTIVITY AMP CONNECTORS 4-103777-0
AMP/TE CONNECTIVITY ACCT 167798 4-103777-0
TYCO COLOMBIA 4-103777-0
AMP INCORPORATED (TYCO ELECTRONICS 4-103777-0
TE Connectivity / Hartman Brand 4-103777-0
TE CONNECTIVITY / AMP BRA 4-103777-0
TYCO INC (AMP) 4-103777-0
TYCO ELECTRONICS 4-103777-0
AMP ( TYC) 4-103777-0
TE AMP TYCO 4-103777-0
TE Connectivity AMP Connectors 4-103777-0

Search for other parts like 4- »