TE Connectivity / AMP 4-102978-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
4-102978-0 191 Buy Now »
USD
4.21 4.21 3.34 3.27 3.27
Verical 2
4-102978-0 8 Buy Now »
USD
2.50 2.50 2.50 2.50
4-102978-0 29 Buy Now »
USD
3.73 3.73 3.73
Avnet
4-102978-0 0 ··
USD
2.71 2.65 2.39 2.39 2.39
Heilind Electronics
AMP4-102978-0 1,484 Buy Now »
USD
2.82 2.82 2.45 2.31 2.31
Mouser
571-41029780 768 Buy Now »
USD
4.21 4.21 3.37 2.43 2.25
Newark
44W8650 0 ··
USD
2.29
Onlinecomponents.com
41029780 29 Buy Now »
USD
2.88 2.88 2.42 2.30 2.26
Master Electronics
41029780 25 ··
USD
2.88 2.88 2.42 2.30 2.26
Interstate Connecting Components
4-102978-0 1,484 Buy Now »
Digi-Key
A26521-40-ND 0 ··
USD
2.39
Heilind Asia
AMP4-102978-0 0 ··
Peerless Electronic Supplies
4-102978 Contact Buy Now »
PEI Genesis
4-102978-0 0 ··
Electro Sonic
41029780 29 Buy Now »
USD
3.05 3.05 2.57 2.44 2.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
4-102978-0 293 Buy Now »
USD
2.90 2.90 2.90 2.90 2.90
4 Star Electronics
4-102978-0 10 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
4-102978-0 Contact Buy Now »
North Star Micro
4-102978-0 Contact ··
XS Micro
4-102978-0 Contact ··
SemiconductorPLUS
4-102978-0 Contact ··

Descriptions

40 MODII HDR SRRA B/A .100CL
Onlinecomponents.com
40 MODII HDR SRRA B/A .100CL
Avnet
40 MODII HDR SRRA B/A .100CL
Interstate Connecting Components
40 MODII HDR SRRA B/A .100CL
Master Electronics
CONN HDR BRKWAY .100 40POS RT/A
Digi-Key
40 MODII HDR SRRA B/A .100CL
TE Connectivity
40 MODII HDR SRRA B/A .100CL
PEI Genesis
40 MODII HDR SRRA B/A .100CL
Heilind Electronics
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Tray
Verical
.100 inch AMPMODU Headers
North Star Micro
BOARD-BOARD CONNECTOR, HEADER, 40 POSITION, 1ROW
Newark
40 MODII HDR SRRA B/A .100CL
Heilind Asia

Technical Specifications

Lead-Free Status Contains Lead
Pin Pitch 2.54 mm
Number of Positions 40
Number of Contacts 40
Housing Color Black
Number of Rows 1
Size-Height 3.505 mm
ELV Compliant Non-Compliant
Contact Plating Gold Tin Lead
Flammability Rating UL 94 V-0
Orientation Right Angle
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Insulation Resistance 5 GΩ
Gender Male
Current Rating 3 A
Packaging Tray
Size-Length 101.194 mm
Lifecycle Status Active
Mounting Angle 90 °
Mounting Type PCB
RoHS Non-Compliant
Size-Width 2.286 mm

Documents

Verical
Datasheet 139 pages 10 years ago
Datasheet 96 pages 8 years ago
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Onlinecomponents.com
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 4-102978-0
TYCO/AMP 4-102978-0
TYCO ELECTRONICS AMP 4-102978-0
TE Connectivity / AMP Brand 4-102978-0
AMP/Tyco Electronics 4-102978-0
AMP/TE Connectivity 4-102978-0
TE CNTY - AMP 4-102978-0
TE Connectivity / Tyco Electronics AMP 4-102978-0
AMP/TYCO ELECTR 4-102978-0
TYCO ELECTRONICS AMP ITALIA S 4-102978-0
AMP INC 4-102978-0
TYCO/AMP INC 4-102978-0
TE CONNECTIVITY AMP (VA) 4-102978-0
TYCO ELECTRONICS AMP (VA) 4-102978-0
TE CONNECTIVITY AMP CONNECTORS 4-102978-0
AMP/TE CONNECTIVITY ACCT 167798 4-102978-0
TYCO COLOMBIA 4-102978-0
AMP INCORPORATED (TYCO ELECTRONICS 4-102978-0
TE Connectivity / Hartman Brand 4-102978-0
TE CONNECTIVITY / AMP BRA 4-102978-0
TYCO INC (AMP) 4-102978-0
TYCO ELECTRONICS 4-102978-0
AMP ( TYC) 4-102978-0
TE AMP TYCO 4-102978-0
TE Connectivity / Am 4-102978-0
TE Connectivity AMP Connectors 4-102978-0

Search for other parts like 4- »