TE Connectivity / AMP 4-102972-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Carton

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
4-102972-0 1,500 Buy Now »
USD
1.67 1.62 1.44 1.39 1.37
Verical 2
4-102972-0 1,500 Buy Now »
USD
1.44 1.39 1.39
4-102972-0 400 Buy Now »
USD
1.92 1.92 1.92
Digi-Key
A26519-40-ND 1,131 Buy Now »
USD
3.17 2.83 2.33 1.58 1.39
Avnet
4-102972-0 387 Buy Now »
USD
3.01 2.70 2.22 2.22 2.22
Chip One Stop Japan
C1S757100746483 1,500 Buy Now »
JPY
287.00 245.00 181.00 156.00 156.00
Newark
13H2985 450 Buy Now »
USD
3.17 2.84 2.34 1.59 1.39
Mouser
571-41029720 1,803 Buy Now »
USD
2.30 2.30 1.92 1.59 1.37
Heilind Electronics
AMP4-102972-0 1,730 Buy Now »
USD
1.85 1.85 1.61 1.52 1.52
Onlinecomponents.com
41029720 1,417 Buy Now »
USD
1.63 1.63 1.57 1.48 1.38
Master Electronics
41029720 1,246 ··
USD
1.63 1.63 1.57 1.48 1.38
Components Center
4-102972-0 378 Buy Now »
USD
1.46 1.46 1.12 1.12 1.12
Sager Electronics
4-102972-0 0 ··
USD
1.33
Interstate Connecting Components
4-102972-0 1,730 Buy Now »
Allied Electronics
70086831 0 ··
USD
1.93
Dalis Electronics
4-102972-0 378 ··
Peerless Electronic Supplies
4-102972-0 Contact Buy Now »
PEI Genesis
4-102972-0 0 ··
Heilind Asia
AMP4-102972-0 0 ··
Electro Sonic
41029720 1,417 Buy Now »
USD
1.73 1.73 1.66 1.57 1.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
4-102972-0 215 Buy Now »
USD
1.75 1.75 1.75 1.75 1.75
Quest
4-102972-0 12 Buy Now »
USD
3.16 2.37 1.98 1.98 1.98
STLAA.com
4-102972-0 336 ··
4 Star Electronics
4-102972-0 156 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
4-102972-0 Contact Buy Now »
North Star Micro
4-102972-0 Contact ··
SemiconductorPLUS
4-102972-0 Contact ··
XS Micro
4-102972-0 Contact ··

Descriptions

40 MODII HDR SRST B/A .100CL
PEI Genesis
40 MODII HDR SRST B/A .100CL
Interstate Connecting Components
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Carton
Verical
BOARD-BOARD CONNECTOR, HEADER, 40 POSITION, 1ROW
Newark
40 MODII HDR SRST B/A .100CL
Onlinecomponents.com
CONN HDR BRKWAY .100 40POS VERT
Digi-Key
40 MODII HDR SRST B/A .100CL
TE Connectivity
40 MODII HDR SRST B/A .100CL
Heilind Electronics
.100 inch AMPMODU Headers
North Star Micro
40 MODII HDR SRST B/A .100CL
Heilind Asia
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Avnet
40 MODII HDR SRST B/A .100CL
Master Electronics
BA MODU THRU SR UNSHR, 40 MODII HDR SRST B/A .100CL
Allied Electronics
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Carton
Sager Electronics

Technical Specifications

Current Rating 3 A
Pin Pitch 2.54 mm
Packaging Bag
Mounting Angle 180 °
ELV Compliant Non-Compliant
Gender Male
Number of Rows 1
Lead-Free Status Contains Lead
Size-Width 2.337 mm
Number of Positions 40
Lifecycle Status Active
RoHS Non-Compliant
Contact Plating Gold Tin Lead
Flammability Rating UL 94 V-0
Insulation Resistance 5 GΩ
Housing Color Black
Housing Material Thermoplastic
Size-Height 2.286 mm
Orientation Vertical
Size-Length 101.194 mm
Number of Contacts 40
Contact Material Phosphor Bronze
Mounting Type PCB

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 139 pages 10 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 4-102972-0
TYCO/AMP 4-102972-0
TYCO ELECTRONICS AMP 4-102972-0
TE Connectivity / AMP Brand 4-102972-0
AMP/Tyco Electronics 4-102972-0
AMP/TE Connectivity 4-102972-0
TE CNTY - AMP 4-102972-0
TE Connectivity / Tyco Electronics AMP 4-102972-0
AMP/TYCO ELECTR 4-102972-0
TYCO ELECTRONICS AMP ITALIA S 4-102972-0
AMP INC 4-102972-0
TYCO/AMP INC 4-102972-0
TE CONNECTIVITY AMP (VA) 4-102972-0
TYCO ELECTRONICS AMP (VA) 4-102972-0
TE CONNECTIVITY AMP CONNECTORS 4-102972-0
AMP/TE CONNECTIVITY ACCT 167798 4-102972-0
TYCO COLOMBIA 4-102972-0
AMP INCORPORATED (TYCO ELECTRONICS 4-102972-0
TE Connectivity / Hartman Brand 4-102972-0
TE CONNECTIVITY / AMP BRA 4-102972-0
TYCO INC (AMP) 4-102972-0
TYCO ELECTRONICS 4-102972-0
AMP ( TYC) 4-102972-0
TE AMP TYCO 4-102972-0
TE Connectivity / Am 4-102972-0
TE Connectivity AMP Connectors 4-102972-0

Search for other parts like 4- »