Anaren Microwave 3W525S

RF Transformer 1.41: 1 6 Terminal SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Turns Ratio1.41:1
Dimensions
Depth12.19 mm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 3W525S.

Anaren Microwave
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-1.98%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 3W525S.

Descriptions

Descriptions of Anaren Microwave 3W525S provided by its distributors.

RF Transformer 1.41:1 6 Terminal SMD
BALUN 1.8GHZ-2.5GHZ 50/50 3SMD
BALUN TRANSFORMER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Turns Ratio1.41:1
Dimensions
Depth12.19 mm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 3W525S.

Anaren Microwave
Datasheet2 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant