TE Connectivity 6609032-7

Power Entry Module General Purpose RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Current3 A
Current Rating3 A
Frequency5.06 kHz
Leakage Current400 µA
Max Current Rating3 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
TerminationConnector, Faston
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609032-7.

TE Connectivity
Datasheet12 pages12 years ago
Datasheet4 pages12 years ago
Technical Drawing1 page20 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
State Electronics
Datasheet2 pages16 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6609032-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 6609032-7 provided by its distributors.

Power Entry Module General Purpose RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount
Power Line Filters 3A Iec 1/4 Faston Bulkhead Mnt |Amp Te Connectivity 6609032-7
Cross Referenced to TE CNTY CORCOM - Part COR3VR7
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Power Line Filters EMI/RFI Filters and
3VR7=F7200 S0 Current Rating: 3 A Input Termination Type: IEC Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom R Series | 3 A IEC .250" FASTON .4 mA | Part Number: 3VR7 | Internal Number: 6609032-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3VR7

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Current3 A
Current Rating3 A
Frequency5.06 kHz
Leakage Current400 µA
Max Current Rating3 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
TerminationConnector, Faston
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609032-7.

TE Connectivity
Datasheet12 pages12 years ago
Datasheet4 pages12 years ago
Technical Drawing1 page20 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
State Electronics
Datasheet2 pages16 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages25 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages7 years ago
Rohs Statement2 pages11 years ago