Siemens 3SB36031HR20

E-Stop; 40 mm Act.; Twist Rel.; 1Nc; Red; 22mm Mt; Scr Trm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G3345361 Yes ··
USD
34.22 34.22 34.22 34.22 34.22
Omnical
263528081 Yes ··
EUR
19.56 19.56 19.56 19.56 19.56
Coast Pneumatics
3SB36031HR20 Buy Now »
USD
57.00 57.00 57.00 57.00 57.00
Allied Electronics
70240672 0 ··
USD
57.59 57.59 57.59 57.59 57.59
Amazon
B005YUI2FQ Yes ··
USD
39.22 39.22 39.22 39.22 39.22
Grainger
6FPJ0 Yes ··
USD
65.10 65.10 65.10 65.10 65.10
RS Components
7450382 1 Buy Now »
EUR
29.80 28.89 27.96 27.96 27.96
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
3SB36031HR20 21 Send RFQ »
Amazon Seller
B005YUI2FQ Yes ··
USD
31.92 31.92 31.92 31.92 31.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
3SB36031HR20 Contact ··

Descriptions

Siemens Non-Illuminated Push ButtonType of Operator: 40 mm Mushroom Head (Size: 22mm). Model: 3SB36031HR20. More details: Non-Illuminated Push Button, 22mm, Maintained Pull / Maintained Push Twist to Release Action, 40mm Mushroom Head Type of Operator, Head Material Plastic, Contact Form 1NC, Bezel Nickel Plated Zinc Die Cast, Color Red, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A300/R300 (A600 Same Polarity), Number of Operators 1, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Legend No Legend, Standards UL, CSA, CE, Terminal Connection Pressure Plate
Grainger
ESTOP,TWIST RELEASE, 40MM,1NC
Coast Pneumatics
Siemens 3SB36 03-1HR20 Mushroom Pushbutton Unit, Positive Latching, Rotate To Unlatch, Red, "Emergency Stop" Inscription, 1 NC Contact Type. Emergency stop pilot device with red pushbutton actuator with positive latching and 1 NC contact. Metal enclosure for strength and durability. Rated up to 400V and up to 10 amp. Operating temperature range from -25 to +70 degrees C. CSA certified, meets CCC standards, and CE and EAC marked
Amazon
Siemens 3SB36 03-1HR20 Mushroom Pushbutton Unit, Positive Latching, Rotate To Unlatch, Red, "Emergency Stop" Inscription, 1 NC Contact Type. Emergency stop pilot device with red pushbutton actuator with positive latching and 1 NC contact. Metal enclosure for strength and durability. Rated up to 400V and up to 10 amp. Operating temperature range from -25 to +70 degrees C. CSA certified, meets CCC standards, and CE and EAC marked
Amazon Seller
E-Stop; 40 mm Act.; Twist Rel.; 1Nc; Red; 22mm Mt; Scr Trm
Allied Electronics
Siemens AG 3SB3603-1HR20 - 3SB36031HR20
Omnical
ACTUATOR ROUND METAL 22MM COMBINATION
RS Components
SIEMENS 3SB36031HR20 Non-Illuminated Push Button, 22mm, Red. More details: Non-Illuminated Push Button, 22mm, Maintained Push / Turn To Release Action, 40mm Mushroom Head Type of Operator, Head Material Plastic, Contact Form 1NC, Bezel Nickel Plated Zinc Die Cast, Color Red, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A300/R300 (A600 Same Polarity), Number of Operators 1, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Legend No Legend, Standards UL, CSA, CE, Terminal Connection Pressure Plate, Material Metal
Zoro

Documents

Allied Electronics
Datasheet 4 pages 4 years ago

Images

Alternate Names

SIE 3SB36031HR20
SIEM 3SB36031HR20
SEIMENS 3SB36031HR20
SIEMEN 3SB36031HR20
FURNAS 3SB36031HR20
SIMENS 3SB36031HR20
SIEMON 3SB36031HR20
SIEME 3SB36031HR20
SEIM 3SB36031HR20
SIEMS 3SB36031HR20
SIEMENS CORP 3SB36031HR20
Siemens Corporation 3SB36031HR20
Siemens Energy 3SB36031HR20
SIEMES 3SB36031HR20
Siemens Semiconductor 3SB36031HR20
SIEMENS COMPONENTS 3SB36031HR20
SIEMENS MATSUSHITA E 3SB36031HR20
DIEMEN 3SB36031HR20
SIEMN 3SB36031HR20
FURNAS ELECTRIC COMP 3SB36031HR20
SIEMAN 3SB36031HR20
SIEMENS SEMICONDUCTORS 3SB36031HR20
SIEMINS 3SB36031HR20
Siemens Microelectronics 3SB36031HR20
SIEMENS/E 3SB36031HR20

Search for other parts like 3SB »