Bel Fuse 3SB100

Fuse Glass 100MA 250VAC 3AB 3AG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance22 Ω
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 3SB100.

DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 3SB100.

Descriptions

Descriptions of Bel Fuse 3SB100 provided by its distributors.

FUSE GLASS 100MA 250VAC 3AB 3AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB 100

Technical Specifications

Physical
MountHolder
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance22 Ω
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 3SB100.

DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeContains Lead
RoHSNon-Compliant