Siemens 3RW4026-1BB14

Soft starter SIRIUS S0 [Siemens] 3RW4026-1BB14 Soft starter SIRIUS S0 4011209691667

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Coast Pneumatics
3RW4026-1BB14 Buy Now »
USD
976.00 976.00 976.00 976.00 976.00
Omnical
275113367 Yes ··
EUR
290.00 290.00 290.00 290.00 290.00
Allied Electronics
70383195 0 ··
USD
1003.69 1003.69 1003.69 1003.69 1003.69
Farnell
1541427 0 ··
GBP
248.53 248.51 248.51 248.51 248.51
element14 APAC
1541427 0 ··
SGD
524.67 524.67 524.67 524.67 524.67
RS Components
420502 7 Buy Now »
GBP
238.15 238.15 238.15 238.15 238.15
Distrelec
3RW4026-1BB14 1 Buy Now »
EUR
284.00 273.00 273.00 273.00 273.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
3RW4026-1BB14 2 ··
Electronic Supply
3RW4026-1BB14 16 Send RFQ »
STLAA.com
3RW4026-1BB14 3 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
3RW4026-1BB14 Contact ··

Descriptions

SIRIUS Softstarter 3RW40 11kW 400V
RS Components
SIRIUS SOFTSTARTER 3RW4026, 25A
element14 APAC
Soft starter SIRIUS S0 [Siemens] 3RW4026-1BB14 Soft starter SIRIUS S0 4011209691667
Distrelec
SIRIUS SOFTSTARTER 3RW4026,25A;5,5KW; Power Rating:5.5kW; No. of Phases:3-phase; Max Load Current:25.3A; Min Load Current:10A; Voltage, Supply Max:230V ac; Voltage, Supply Min:110V ac; Approval Bodies:CE, EN / IEC, EN / VDE; External Depth:149mm; External Length / Height:125mm; Mounting Type:DIN Rail; Load Current:25A; Power Output:5.5kW; Supply Voltage:220V; Voltage, Control AC Max:230V ac; Voltage, Control AC Min:110V ac; Voltage, Input Max:480V; Voltage, Input Min:200V; Width, External:45mm
Farnell
Siemens AG Sirius 3RW4026-1BB14 - 3RW40261BB14
Omnical
SIRIUS SOFT STARTER, S0
Coast Pneumatics
SIRIUS Softstarter 3RW40 11kW 400V
Allied Electronics

Technical Specifications

Load Current 25 A
Mounting Type DIN Rail
RoHS Compliant
Current Rating 25.3 A
Power Rating 5.5 kW
Supply Voltage (DC) 220 V

Documents

Farnell
Datasheet 32 pages 9 years ago
TME
Datasheet 61 pages 5 years ago
Allied Electronics
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago

Images

Alternate Names

SIE 3RW4026-1BB14
SIEM 3RW4026-1BB14
SEIMENS 3RW4026-1BB14
SIEMEN 3RW4026-1BB14
FURNAS 3RW4026-1BB14
SIMENS 3RW4026-1BB14
SIEMON 3RW4026-1BB14
SIEME 3RW4026-1BB14
SEIM 3RW4026-1BB14
SIEMS 3RW4026-1BB14
SIEMENS CORP 3RW4026-1BB14
Siemens Corporation 3RW4026-1BB14
Siemens Energy 3RW4026-1BB14
SIEMES 3RW4026-1BB14
Siemens Semiconductor 3RW4026-1BB14
SIEMENS COMPONENTS 3RW4026-1BB14
SIEMENS MATSUSHITA E 3RW4026-1BB14
DIEMEN 3RW4026-1BB14
SIEMN 3RW4026-1BB14
FURNAS ELECTRIC COMP 3RW4026-1BB14
SIEMAN 3RW4026-1BB14
SIEMENS SEMICONDUCTORS 3RW4026-1BB14
SIEMINS 3RW4026-1BB14
Siemens Microelectronics 3RW4026-1BB14
SIEMENS/E 3RW4026-1BB14

Search for other parts like 3RW »