Siemens 3RT10161BB42

Contactor; Non-Reversing; 24VDC Coil; 9A; 3-Pole; S00; DIN Rail; Screw; SIRIUS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins3
Technical
Coil Power3.3 W
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating9 A
Contact Voltage Rating (DC)24 V
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating4 kW
Switching Voltage690 V
TerminationScrew
Throw Configuration3P
Dimensions
Depth72 mm
Height57.5 mm
Length57.5 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Siemens 3RT10161BB42.

Farnell
Datasheet7 pages6 years ago
element14 APAC
Datasheet70 pages17 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
TME
Datasheet27 pages13 years ago
TodayComponents
Datasheet9 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Siemens 3RT10161BB42.

Descriptions

Descriptions of Siemens 3RT10161BB42 provided by its distributors.

Contactor; Non-Reversing; 24VDC Coil; 9A; 3-Pole; S00; DIN Rail; Screw; SIRIUS
Siemens 3RT1016-1BB42 CONTACTOR 24V D.C. 4KW,3RT1016-1BB42 CONTACTOR, AC-3 4 KW/400 V, 1 NC,. DC 24 V, 3-POLE, SIZE S00,. SCREW CONNECTION
Control Contactor; Load Current Inductive:9A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-Nc; No. Of Poles:3 Pole; Switching Power Ac3:4.5Kw; Switching Current Ac1:22A; Coil Voltage Vac Nom:- |Siemens 3RT10161BB42
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NC, 24 V DC 3-pole, Size S00 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is >>3RT2016-1BB42<< Notes Sucessor:The successor is 3RT2016-1BB42
CONTACTOR, AC-3, 4KW/400V; Load Current Inductive: 9A; Relay Mounting: DIN Rail; Operating Voltage: 690V; Contact Configuration: 3PST-NC; No. of Poles: 3 Pole; Switching Power AC3: 4kW; Switching Current AC1: 22A; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 24V; Switching Power AC1: -; Load Current Resistive: 22A; Switching Current AC3: 9A; Product Range: 3RT Series; SVHC: No SVHC (12-Jan-2017); AC Coil Power: 3.3W; Coil Type: DC; Contact Current AC Max: 9A; Contact Current Max: 22A; Contact Voltage AC Max: 400V; Contact Voltage AC Nom: 460V; DC Coil Power: 26.5VA; External Depth: 106mm; External Length / Height: 118mm; External Width: 45mm; IP / NEMA Rating: IP20; Main Contact Current AC3 Max: 9A; Mechanical Life: 300,000,000 Operations; No. of Mechanical Operations: 300000000; Operating Temperature Max: 60°C; Operating Temperature Min: -25°C; Relay Type: Contactor; Supply Voltage: 24V; Switch Current Max: 9A; Switch Power Max: 4kW; Switching Current Max: 9A

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMON
  • SIEMENS ENERGY
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT1016-1BB42

Technical Specifications

Physical
MountDIN Rail
Number of Pins3
Technical
Coil Power3.3 W
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating9 A
Contact Voltage Rating (DC)24 V
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating4 kW
Switching Voltage690 V
TerminationScrew
Throw Configuration3P
Dimensions
Depth72 mm
Height57.5 mm
Length57.5 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Siemens 3RT10161BB42.

Farnell
Datasheet7 pages6 years ago
element14 APAC
Datasheet70 pages17 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
TME
Datasheet27 pages13 years ago
TodayComponents
Datasheet9 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant