Siemens 3RT10151AP01

Power contactor [Siemens] 3RT1015-1AP01 Power contactor 4011209272521

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S712600052924 13 Buy Now »
JPY
5360.00 4040.00 4040.00 4040.00 4040.00
Coast Pneumatics
3RT1015-1AP01 Buy Now »
USD
87.00 87.00 87.00 87.00 87.00
Omnical
263510170 Yes ··
EUR
24.31 24.31 24.31 24.31 24.31
Allied Electronics
70382682 0 ··
USD
97.99 97.99 97.99 97.99 97.99
Distrelec
3RT1015-1AP01 4 Buy Now »
EUR
30.77 29.59 29.59 29.59 29.59
RS Components
2437640 8 Buy Now »
GBP
23.38 23.38 23.38 23.38 23.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SIEMENS-3RT10151AP01 95 Buy Now »
USD
29.36 29.32 29.26 29.26 29.26
EarthTron
3RT1015-1AP01 18 ··
Electronic Supply
3RT1015-1AP01 16 Send RFQ »
TME
3RT1015-1AP01 8 Buy Now »
USD
21.67 18.97 18.97 18.97 18.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
3RT10151AP01 Contact ··

Descriptions

Power contactor [Siemens] 3RT1015-1AP01 Power contactor 4011209272521
Distrelec
CONTACTOR 230V 1N/O
TodayComponents
Contactor:3-pole; Auxiliary contacts: NO; 230VAC; 7A; NO x3
TME
1 NO contactor,3kW 7A 230Vac coil S00
Allied Electronics
Siemens AG 3RT1015-1AP01 - 3RT10151AP01
Omnical
1 NO contactor 3kW 7A 230Vac coil S00
RS Components
CONTACTOR S00 7A 230VAC 3P SCRW
Coast Pneumatics

Technical Specifications

Mounting Type Panel

Documents

Allied Electronics
Datasheet 3 pages 7 years ago
TodayComponents
Datasheet 9 pages 13 years ago
Datasheet 5 pages 3 years ago
TME
Datasheet 27 pages 6 years ago

Images

Alternate Names

SIE 3RT10151AP01
SIEM 3RT10151AP01
SEIMENS 3RT10151AP01
SIEMEN 3RT10151AP01
FURNAS 3RT10151AP01
SIMENS 3RT10151AP01
SIEMON 3RT10151AP01
SIEME 3RT10151AP01
SEIM 3RT10151AP01
SIEMS 3RT10151AP01
SIEMENS CORP 3RT10151AP01
Siemens Corporation 3RT10151AP01
Siemens Energy 3RT10151AP01
SIEMES 3RT10151AP01
Siemens Semiconductor 3RT10151AP01
SIEMENS COMPONENTS 3RT10151AP01
SIEMENS MATSUSHITA E 3RT10151AP01
DIEMEN 3RT10151AP01
SIEMN 3RT10151AP01
FURNAS ELECTRIC COMP 3RT10151AP01
SIEMAN 3RT10151AP01
SIEMENS SEMICONDUCTORS 3RT10151AP01
SIEMINS 3RT10151AP01
Siemens Microelectronics 3RT10151AP01
SIEMENS/E 3RT10151AP01

Search for other parts like 3RT »