C&K Components 3P1230102

Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 28VDC PC Board Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
3P1230102Contact
>1wk

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPC
MountPanel, Snap in
Technical
Contact Resistance300 mΩ
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions10
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for C&K Components 3P1230102.

Electro Sonic
Datasheet6 pages20 years ago
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 3P1230102.

Descriptions

Descriptions of C&K Components 3P1230102 provided by its distributors.

Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 28VDC PC Board Panel Mount
SWITCH THUMB BCD COMP 0.1A 30V
Setup-Charge for Orders under 500pcs - Thumbwheel

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPC
MountPanel, Snap in
Technical
Contact Resistance300 mΩ
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-10 °C
Number of Positions10
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for C&K Components 3P1230102.

Electro Sonic
Datasheet6 pages20 years ago
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago