Carling Technologies 3MN-SP-7-P1-B6-M7GE

Switch, Miniature Pushbutton, 1 POLE, ON-(ON), UNTHREADED BUSHING, PC MOUNT
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialPolyester, Thermoplastic
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPCB, Through Hole, Vertical
Technical
Contact Resistance10 mΩ
Current Rating1 A
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSP, SPDT, SPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.5 mm
Length12.7 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies 3MN-SP-7-P1-B6-M7GE.

Electro Sonic
Datasheet11 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet11 pages18 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies 3MN-SP-7-P1-B6-M7GE.

Related Parts

Descriptions

Descriptions of Carling Technologies 3MN-SP-7-P1-B6-M7GE provided by its distributors.

Switch, Miniature Pushbutton, 1 POLE, ON-(ON), UNTHREADED BUSHING, PC MOUNT
Switch Push Button ON OFF SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole
SWITCH PUSHBUTTON SPDT 1A 120V

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3MN-SP7-P1-B6-M7GE

Technical Specifications

Physical
Actuator MaterialPolyester, Thermoplastic
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPCB, Through Hole, Vertical
Technical
Contact Resistance10 mΩ
Current Rating1 A
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSP, SPDT, SPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.5 mm
Length12.7 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies 3MN-SP-7-P1-B6-M7GE.

Electro Sonic
Datasheet11 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet11 pages18 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RatingsIP68
RoHSCompliant