Littelfuse 3KP5.0C-B

TVS Diode 3000W Axial Bi 10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage9.66 V
CompositionZener
Max Operating Temperature175 °C
Min Breakdown Voltage6.03 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current326.1 A
Peak Pulse Power 3 kW
Power Line ProtectionNo
Reverse Standoff Voltage5 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 3KP5.0C-B.

Fuses Unlimited
Datasheet6 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 3KP5.0C-B.

Descriptions

Descriptions of Littelfuse 3KP5.0C-B provided by its distributors.

TVS Diode 3000W Axial Bi 10%
TVS DIODE 5VWM 9.66VC P600
TVS DIO AXIAL LEAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage9.66 V
CompositionZener
Max Operating Temperature175 °C
Min Breakdown Voltage6.03 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current326.1 A
Peak Pulse Power 3 kW
Power Line ProtectionNo
Reverse Standoff Voltage5 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 3KP5.0C-B.

Fuses Unlimited
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant