Littelfuse 3KP220A-B

TVS Diode 3000W Axial Uni 5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage371.1 V
CompositionZener
Leakage Current2 µA
Max Operating Temperature175 °C
Min Breakdown Voltage244 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current8.1 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage244 V
Reverse Standoff Voltage220 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 3KP220A-B.

Fuses Unlimited
Datasheet6 pages9 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 3KP220A-B.

Descriptions

Descriptions of Littelfuse 3KP220A-B provided by its distributors.

TVS Diode 3000W Axial Uni 5%
BULK / TVS DIODE AXIAL LEAD - BULK
TVS DIODE 220VWM 371.1VC P600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage371.1 V
CompositionZener
Leakage Current2 µA
Max Operating Temperature175 °C
Min Breakdown Voltage244 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current8.1 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage244 V
Reverse Standoff Voltage220 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 3KP220A-B.

Fuses Unlimited
Datasheet6 pages9 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant