Littelfuse 3KP18CA-B

TVS Diode 3000W Axial Bi 5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage29.2 V
CompositionZener
Leakage Current2 µA
Max Operating Temperature175 °C
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingBulk
Peak Pulse Current102.7 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 3KP18CA-B.

Fuses Unlimited
Datasheet6 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 3KP18CA-B.

Descriptions

Descriptions of Littelfuse 3KP18CA-B provided by its distributors.

TVS Diode 3000W Axial Bi 5%
TVS DIODE 18VWM 29.2VC P600
TVS DIO AXIAL LEAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage29.2 V
CompositionZener
Leakage Current2 µA
Max Operating Temperature175 °C
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingBulk
Peak Pulse Current102.7 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 3KP18CA-B.

Fuses Unlimited
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant