Littelfuse 3KP11A-B

TVS Diode 3000W Axial Uni 5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage18.2 V
CompositionZener
Leakage Current2 µA
Max Operating Temperature175 °C
Min Breakdown Voltage12.2 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current164.8 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage12.2 V
Reverse Standoff Voltage11 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 3KP11A-B.

Fuses Unlimited
Datasheet6 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 3KP11A-B.

Descriptions

Descriptions of Littelfuse 3KP11A-B provided by its distributors.

TVS Diode 3000W Axial Uni 5%
TVS DIODE 11VWM 18.2VC P600
TVS DIO AXIAL LEAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage18.2 V
CompositionZener
Leakage Current2 µA
Max Operating Temperature175 °C
Min Breakdown Voltage12.2 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current164.8 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage12.2 V
Reverse Standoff Voltage11 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 3KP11A-B.

Fuses Unlimited
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant