Omron 3G3JX-A2015

Drive, Adjustable Frequency, 3-Phase, 240VAC, 2.0HP, 7.1A, RS-485 Serial , IP20

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ShopCross
3G3JXA2015 Yes ··
USD
346.50 346.50 346.50 346.50 346.50
Newark
09R1984 0 ··
USD
427.35 413.11 378.92 378.92 378.92
Allied Electronics
70178502 0 ··
USD
463.13 463.13 463.13 463.13 463.13
Digi-Key
3G3JX-A2015-ND 0 ··
USD
398.86 398.86 398.86 398.86 398.86
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-3G3JX-A2015 100 Buy Now »
USD
346.50 346.46 332.54 332.54 332.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3G3JX-A2015 Contact ··

Descriptions

Drive, Adjustable Frequency, 3-Phase, 240VAC, 2.0HP, 7.1A, RS-485 Serial , IP20
Allied Electronics
AC Motor Drive; Supply Voltage Range:200V to 240V; No. of Phases:Three; Power Rating:1500W; Output Voltage Max:240V; Output Frequency Max:400Hz; Mounting Type:DIN Rail; Output Voltage Min:200V; External Height:189mm
Newark
Omron 3G3JX adjustable frequency compact inverter has a power rating of 1.5 kW at 3-phase, voltage rating of 200 VAC and current rating of 9.3 A for input/7.1 A for output Omron's new 3G3JX series AC drive, manufacturers have the features, capacity and ease-of use to succeed in the low horsepower market. This environmentally friendly product is available in single and 3-phase 240 V and 3-phase 480 V models, up to ten horsepower. The PWM algorithm employed by the 3G3JX utilizes micro-surge voltage suppression that allows it to be used with motors that are not rated for AC drive duty service. Programming the 3G3JX is simple, using the built-in potentiometer and new menu structure. Top and bottom wiring enables simple contactor replacement Side by side mounting reduces panel space requirements Micro-surge voltage suppression reduces motor burnout , allows use of most general-purpose induction motors Automatic energy saving function significantly reduces energy usage on constant speed fan and pump applications and helps reduce utility bills Over current and overvoltage trip suppression reduces nuisance tripping Restart function allows automatic recovery from momentary power loss Built-in PID function eliminates the need for external controller Built-in RS-485 modbus communications Built-in radio noise filter (400 V models) for noise suppression Optional CE filter Emergency shutoff function Modbus field bus communication V/f controlled inverter
ShopCross
AC DRIVE,2HP,240V,1.5KW,3PH
Digi-Key
Drive, Adjustable Frequency, 3-Phase, 240VAC, 2.0HP, 7.1A, RS-485 Serial , IP20
TodayComponents

Technical Specifications

RoHS Compliant
Input Current 9.3 A
Mounting Type DIN Rail
Output Voltage 240 V (max)
Power Rating 1.5 kW

Documents

Allied Electronics
Datasheet 57 pages 8 years ago
element14
Datasheet 57 pages 8 years ago
Onlinecomponents.com
Datasheet 57 pages 8 years ago
Datasheet 57 pages 8 years ago

Images

Alternate Names

OMRON ELECTRONICS 3G3JX-A2015
OMR 3G3JX-A2015
OMRON ELECTRONIC COMPONENTS 3G3JX-A2015
OMROM 3G3JX-A2015
OMRO 3G3JX-A2015
OMRON STI 3G3JX-A2015
OMRN 3G3JX-A2015
OMRON INDUSTRIAL AUTOMATION 3G3JX-A2015
OMRON-IA 3G3JX-A2015
OMRON INDUSTRIAL 3G3JX-A2015
OMRON CORP 3G3JX-A2015
OMRON ELECTRONICS INC-EMC DIV 3G3JX-A2015
OMRON ELECTRONICS INC 3G3JX-A2015
OMRON AUTOMATION AND SAFETY 3G3JX-A2015
Omron Electronics LLC 3G3JX-A2015
Omron Electronics Inc-IA Div 3G3JX-A2015
OMRON CORPORATION 3G3JX-A2015
Omron Automation 3G3JX-A2015
Omron Electronics Inc-ECB Div 3G3JX-A2015
OMRON ELECTRIC 3G3JX-A2015
OMRON GMBH 3G3JX-A2015
OMRONELEC 3G3JX-A2015
OMRON ELECTRONI 3G3JX-A2015
OMRON ELE 3G3JX-A2015
OMRON SAFETY 3G3JX-A2015

Search for other parts like 3G »