Bel Fuse 3AG 1.25-R

3AG 1.25-R (0601R1250-33) Glass Tube Fuse 3AG 6x32 mm Size Fast Blow 1.25A
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingNickel
MountHolder
Number of Pins2
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Nominal Input Voltage250 V
PackagingBulk
Resistance110 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AG 1.25-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 3AG 1.25-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 3AG 1.25-R provided by its distributors.

3AG 1.25-R (0601R1250-33) Glass Tube Fuse 3AG 6x32 mm Size Fast Blow 1.25A
Fuse Miniature 1.25A 250V Fast 2-Pin Cartridge Holder
GSA/GSAP Slow Blow Fuse Series, 1.25A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE GLASS 1.25A 250VAC 3AB 3AG
French Electronic Distributor since 1988

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0601R1250-33
  • 3AG 1.25R
  • 3AG-1.25-R
  • 3AG1.25-R
  • 3AG1.25R

Technical Specifications

Physical
Contact PlatingNickel
MountHolder
Number of Pins2
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Nominal Input Voltage250 V
PackagingBulk
Resistance110 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AG 1.25-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, PSE, cULus
Lead FreeLead Free
RoHSCompliant