Bel Fuse 3AB100-R

Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingNickel
MountHolder
Number of Pins2
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Nominal Input Voltage250 V
PackagingBulk
Resistance12.5 Ω
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AB100-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 3AB100-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 3AB100-R provided by its distributors.

Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder
GSA/GSAP Slow Blow Fuse Series, 0.1A, 250V, RoHS, Bulk
Bel Fuse SCT
BEL FUSE, INTERNAL PART #: 0603R0100-33
FUSE CERM 100MA 250VAC 3AB 3AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603R0100-33
  • 3AB 100-R
  • 3AB-100-R
  • 3AB100R

Technical Specifications

Physical
Contact PlatingNickel
MountHolder
Number of Pins2
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Nominal Input Voltage250 V
PackagingBulk
Resistance12.5 Ω
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AB100-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, cURus
Lead FreeLead Free
RoHSCompliant