Wiremold 3A86B2-1

Power Strip, Basic, 36 Outlets, Rack Mnt, Cur-Rtg 20A, 12ft. Cord, Vol-Rtg 100-127VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
681-3A86B2-101
3d

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorGrey
MountRack
Weight5.443108 kg
Technical
Current Rating30 A
Output Voltage127 V
Voltage Rating (AC)127 V
Voltage Rating (DC)127 V
Dimensions
Cable Length2.13 m
Cord Length3.6576 m
Height73 mm
Length1.778 m

Documents

Download datasheets and manufacturer documentation for Wiremold 3A86B2-1.

Newark
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wiremold 3A86B2-1.

Related Parts

Descriptions

Descriptions of Wiremold 3A86B2-1 provided by its distributors.

Power Strip,Basic,36 Outlets,Rack Mnt,Cur-Rtg 20A,12ft. Cord,Vol-Rtg 100-127VAC
Power Commander Power Distribution Units 36 20A Outlets
POWER OUTLET STRIP, 36 OUTLET, 20A, 127V
Outlet 12-Ft 36 Outlet 30A120V

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorGrey
MountRack
Weight5.443108 kg
Technical
Current Rating30 A
Output Voltage127 V
Voltage Rating (AC)127 V
Voltage Rating (DC)127 V
Dimensions
Cable Length2.13 m
Cord Length3.6576 m
Height73 mm
Length1.778 m

Documents

Download datasheets and manufacturer documentation for Wiremold 3A86B2-1.

Newark
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant