Wiremold 3A44B2-1

Power Strip, Basic, 24 Outlets, Rack Mnt, Cur-Rtg 20A, 12ft. Cord, Vol-Rtg 100-127VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
681-3A44B2-101
2d

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorGrey
MountCable, Rack
Weight4.535924 kg
Technical
Connector TypeStandard
Current Rating30 A
Output Voltage127 V
Voltage Rating120 V
Voltage Rating (AC)127 V
Voltage Rating (DC)127 V
Dimensions
Cable Length2.13 m
Cord Length3.6576 m
Height73 mm
Length1.2 m
Width38 mm

Documents

Download datasheets and manufacturer documentation for Wiremold 3A44B2-1.

Newark
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet4 pages19 years ago
element14
Datasheet8 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wiremold 3A44B2-1.

Descriptions

Descriptions of Wiremold 3A44B2-1 provided by its distributors.

Power Strip,Basic,24 Outlets,Rack Mnt,Cur-Rtg 20A,12ft. Cord,Vol-Rtg 100-127VAC
Power Commander Power Distribution Units 24 20A Outlets
POWER OUTLET STRIP, 24 OUTLET, 20A, 127V
Outlet 12-Ft 24 Outlet 30A120V
POWER OUTLET STRIP, 24 OUTLET, 20A, 127V; Connector Type:Standard Outlet Strip; Connector Body Material:Aluminium; No. of Outlets:24; Voltage Rating VAC:127V; Current Rating:30A; Connector Color:Grey

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorGrey
MountCable, Rack
Weight4.535924 kg
Technical
Connector TypeStandard
Current Rating30 A
Output Voltage127 V
Voltage Rating120 V
Voltage Rating (AC)127 V
Voltage Rating (DC)127 V
Dimensions
Cable Length2.13 m
Cord Length3.6576 m
Height73 mm
Length1.2 m
Width38 mm

Documents

Download datasheets and manufacturer documentation for Wiremold 3A44B2-1.

Newark
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet4 pages19 years ago
element14
Datasheet8 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCUnknown
RoHSCompliant