Anaren Microwave 3A325

RF Transformer 1.41: 1 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Insertion Loss (dB)0.65 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Turns Ratio1.41:1
Dimensions
Depth19.05 mm
Length22.1 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 3A325.

Anaren Microwave
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-0.52%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 3A325.

Descriptions

Descriptions of Anaren Microwave 3A325 provided by its distributors.

RF Transformer 1.41:1 SMD
BALUN 470MHZ-860MHZ 50/50 3SMD
BALUN TRANSFORMER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Insertion Loss (dB)0.65 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Turns Ratio1.41:1
Dimensions
Depth19.05 mm
Length22.1 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 3A325.

Anaren Microwave
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant