Sifam 39W50-0-50UA100-0-100

METER, 39W, 50-0-50UA; Terminal Resistance Range:2kohm; Meter Function:Current; Meter Range:50µA to 0 to 50µA; Meter S...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1262076 0 ··
SGD
117.22 105.49 105.49 105.49 105.49

Descriptions

METER, 39W, 50-0-50UA; Terminal Resistance Range:2kohm; Meter Function:Current; Meter Range:50µA to 0 to 50µA; Meter Size/Dimensions:94mm x 72.4mm; Scale Length:78mm; SVHC:No SVHC (20-Jun-2011); Accuracy Class:1.5; Approval Bodies:BS89, IEC51, EN60051, ANSIC 39.1; Coil Resistance:1000ohm; Connector Type:6mm tab type; External Length / Height:91mm; External Width:73mm; Meter Movement FSD:50-0-50uA; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Scale:100-0-100
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Alternate Names

SIFAM INSTRUMENTS 39W50-0-50UA100-0-100
Elektron / Sifam 39W50-0-50UA100-0-100

Search for other parts like 39W »