Molex 39910-0102

Terminal Block, 2 Contacts, 0.4 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 39910-0102
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0102
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Connector TypeScrew, Terminal Block
Contact Resistance10 mΩ
Current Rating12 A
Insulation Resistance5 TΩ
Max Current Rating60 A
Max Operating Temperature140 °C
Max Voltage Rating (AC)600 V
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Lead Pitch10.16 mm
Pitch10.16 mm
Wire/Cable Gauge6 AWG
Wire Gauge (Max)6 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39910-0102.

Molex
Technical Drawing2 pages12 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+3.28%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39910-0102.

Related Parts

Descriptions

Descriptions of Molex 39910-0102 provided by its distributors.

Terminal Block,2 Contacts,0.4 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 39910-0102
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 2 Circuits
Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Barrier Strip Terminal Block, 40A, 1 Row(s), 1 Deck(s)
PCB Terminal Block 60.0A 600V 2-Pos.
TERMINAL BLOCK, 2WAY, 60A; Connector Type:Terminal Block, Eurostyle; Connector Mounting:PCB; Pitch Spacing:10.16mm; No. of Contacts:2; Wire Size (AWG):18 to 6 AWG; Contact Plating:Tin; Contact Material:Copper; Colour:Black; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, Eurostyle; Contact Material:Copper; Contact Plating:Tin; Contact Resistance:10mohm; Current Max:60A; Current Rating:60A; Flammability Rating:UL94V-0; Insulation Resistance:5000Gohm; Mounting Type:PC Board; No. of Positions:2; No. of Ways:2; Operating Temperature Max:140°C; Terminal Type:Cage Clamp; Voltage Rating AC Max:600V; Voltage Rating VAC:600V; Wire Area Size Max:10mm²; Wire Size:6AWG; Wire Size Range (AWG):18-8; Withstand Voltage:8.5kV

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0399100102
  • 39910-0102.
  • 399100102
  • 910502

Technical Specifications

Physical
Case/Package0102
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Connector TypeScrew, Terminal Block
Contact Resistance10 mΩ
Current Rating12 A
Insulation Resistance5 TΩ
Max Current Rating60 A
Max Operating Temperature140 °C
Max Voltage Rating (AC)600 V
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Lead Pitch10.16 mm
Pitch10.16 mm
Wire/Cable Gauge6 AWG
Wire Gauge (Max)6 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39910-0102.

Molex
Technical Drawing2 pages12 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago