Molex 39889-0042

Barrier Strip Terminal Block, 17.5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingNickel
Technical
Current17.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Dimensions
Pitch5.08 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39889-0042.

Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page3 years ago

Inventory History

3 month trend:
-14.39%

Engineering Resources

View Evaluation kits and Reference designs for Molex 39889-0042.

Related Parts

Descriptions

Descriptions of Molex 39889-0042 provided by its distributors.

Barrier Strip Terminal Block, 17.5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Conn PC Board Terminal Block F 2 POS 5.08mm RA Through Hole 17.5A
Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0398890042
  • 39889-0042.
  • 398890042
  • 398890042.

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingNickel
Technical
Current17.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Dimensions
Pitch5.08 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39889-0042.

Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago