Molex 39870-0709

Terminal Block, pcb Mount, recept, 9 Contacts, pin |Molex 39870-0709
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Current15 A
Current Rating15 A
Number of Circuits9
Number of Contacts9
Number of Levels1
Number of Positions9
Number of Positions Per Level9
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Lead Pitch5 mm
Pitch5.0038 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39870-0709.

Molex
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages13 years ago
Newark
Datasheet1 page21 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39870-0709.

Related Parts

Descriptions

Descriptions of Molex 39870-0709 provided by its distributors.

Terminal Block,pcb Mount,recept,9 Contacts,pin |Molex 39870-0709
5.00mm Pitch Beau Eurostyle Right-Angle PCB Header, Closed Ends, 9 Circuits
Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder RA Side Entry Thru-Hole Eurostyle™
Board Connector, 9 Contact(S), 1 Row(S), Male, Right Angle, Solder Terminal
9Pos 5.08mm Euro Cl/Sn Term Hd

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0398700709
  • 398700709
  • 871909

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Current15 A
Current Rating15 A
Number of Circuits9
Number of Contacts9
Number of Levels1
Number of Positions9
Number of Positions Per Level9
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Lead Pitch5 mm
Pitch5.0038 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39870-0709.

Molex
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages13 years ago
Newark
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago