Molex 39870-0106

5.00mm Pitch Beau™ Eurostyle™ Pluggable PCB Terminal Block, 180° Wire Entry, 6 Circuits

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hutch & Son
39870-0106 4 ··
USD
2.14 2.14 2.14 2.14 2.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
39870-0106 Contact Send RFQ »
XS Micro
39870-0106 Contact ··
North Star Micro
39870-0106 Contact ··

Descriptions

5.00mm Pitch Beau™ Eurostyle™ Pluggable PCB Terminal Block, 180° Wire Entry, 6 Circuits
Molex
MOLEX 6 CIRCUIT .197" RA PLUG 26-12 AWG; 39870-0106
Hutch & Son

Technical Specifications

Size-Height 15 mm
Color Black
Pin Pitch 5.0038 mm
Number of Circuits 6
Housing Color Black
Mounting Type PC Board
Orientation Horizontal
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Rows 1
Current Rating 15 A
Number of Positions 6
Lifecycle Status Obsolete
Contact Plating Tin
Lead-Free Status Lead Free
Size-Width 18.03 mm
Wire Gauge 12 AWG
Size-Length 29.972 mm
Mounting Angle 180 °
Contact Material Brass
Halogen Free Status Not Reviewed
Housing Material Plastic

Documents

Molex
Technical Drawing 2 pages 9 years ago
Newark
Datasheet 1 page 14 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

MOLEX INC 39870-0106
MOL 39870-0106
MLX 39870-0106
MOLE 39870-0106
MOLX 39870-0106
MOLEX INCORPORATED 39870-0106
MOLEX CONNECTOR CORPORATION 39870-0106
MOLEX CONNECTOR CORP 39870-0106
MOLEX HONG KONG CHINA LTD 39870-0106
MOLEX ELECTRONICS 39870-0106
MXA 39870-0106
MOLEX PREMISE NETWORK 39870-0106
MOLEX INTERCONNECT GMBH 39870-0106
MOLEX GMBH 39870-0106
Molex Taiwan Ltd 39870-0106
MOLEX INDUSTRIAL 39870-0106
MOELX 39870-0106
MOLEX INTERCONNECT 39870-0106
MOLEX ELEKTRONIK GMBH 39870-0106
MOLEX CONNECTOR 39870-0106
MOLEX-ETC 39870-0106
GWCONNECT BY MOLEX 39870-0106
MOLEX / Rohs 39870-0106
MOLEX JAPAN COMPANY LIMITED 39870-0106
MOLEX INDUSTRIAL HDC 39870-0106
Molex, LLC 39870-0106

Search for other parts like 39870- »