Try the Octopart BOM Tool! Ad
octopart.com

Molex 39860-0703

5.08mm Pitch Beau™ Eurostyle™ Right Angle PCB Header, Closed Ends, 3 Circuits


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
39860-0703 Contact Send RFQ »
North Star Micro
39860-0703 Contact ··

Descriptions

5.08mm Pitch Beau™ Eurostyle™ Right Angle PCB Header, Closed Ends, 3 Circuits
Molex

Technical Specifications

Number of Contacts 3
Housing Color Black
Contact Material Brass
RoHS Compliant
Voltage Rating (DC) 300 V
Number of Rows 1
Gender Male
Orientation Right Angle
Size-Width 8.4 mm
Current Rating 15 A
Number of Circuits 3
Mounting Type Through Hole PCB
Flammability Rating UL 94 V-0
Number of Positions 3
Size-Length 16.51 mm
Mounting Angle 90 °
Housing Material Nylon 6/6
Insulation Resistance 5 GΩ
Color Black
Lifecycle Status Obsolete
Halogen Free Status Low Halogen
Size-Height 8.38 mm
Lead-Free Status Lead Free
Pin Pitch 5.08 mm

Documents

Molex
Technical Drawing 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Newark
Datasheet 1 page 14 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Alternate Names

MOLEX INC 39860-0703
MOL 39860-0703
MLX 39860-0703
MOLE 39860-0703
MOLX 39860-0703
MOLEX INCORPORATED 39860-0703
MOLEX CONNECTOR CORPORATION 39860-0703
MOLEX CONNECTOR CORP 39860-0703
MOLEX HONG KONG CHINA LTD 39860-0703
MOLEX ELECTRONICS 39860-0703
MXA 39860-0703
MOLEX PREMISE NETWORK 39860-0703
MOLEX INTERCONNECT GMBH 39860-0703
MOLEX GMBH 39860-0703
Molex Taiwan Ltd 39860-0703
MOLEX INDUSTRIAL 39860-0703
MOELX 39860-0703
MOLEX INTERCONNECT 39860-0703
MOLEX ELEKTRONIK GMBH 39860-0703
MOLEX CONNECTOR 39860-0703
MOLEX-ETC 39860-0703
GWCONNECT BY MOLEX 39860-0703
MOLEX / Rohs 39860-0703
MOLEX JAPAN COMPANY LIMITED 39860-0703
MOLEX INDUSTRIAL HDC 39860-0703
Molex, LLC 39860-0703

Search for other parts like 39860- »