Molex 39860-0512

5.08mm Pitch Beau™ Eurostyle™ Vertical PCB Header, Closed Ends, 12 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
39860-0512 635 Buy Now »
USD
1.23 1.23 1.23
Chip One Stop Japan
MOLE-0005529 635 Buy Now »
USD
1.60 1.60 1.60 1.32 1.32
Chip One Stop Global
C1S516500055296 635 Buy Now »
JPY
159.00 158.00 157.00 131.00 131.00
Onlinecomponents.com
398600512 191 Buy Now »
USD
2.34 2.34 1.76 1.68 1.68
Master Electronics
398600512 127 ··
USD
2.34 2.34 1.76 1.68 1.68
Electro Sonic
398600512 635 Buy Now »
USD
2.48 2.48 1.87 1.78 1.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
39860-0512 421 Buy Now »
USD
1.53 1.53 1.53 1.53 1.53
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
39860-0512 Contact ··

Descriptions

5.08mm Pitch Beau™ Eurostyle™ Vertical PCB Header, Closed Ends, 12 Circuits
Molex
Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole Eurostyle™
Verical
12Pos 5.08mm Euro Pl/Ce Header
Onlinecomponents.com
Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole
Chip One Stop Global
12Pos 5.08mm Euro Pl/Ce Header
Master Electronics

Technical Specifications

Number of Circuits 12
Lifecycle Status Obsolete
Mounting Angle 180 °
Voltage Rating (DC) 300 V
Flammability Rating UL 94 V-0
Halogen Free Status Not Reviewed
Number of Rows 1
Pin Pitch 5.08 mm
Number of Positions 12
Housing Color Black
Size-Height 11.94 mm
Current Rating 15 A
Color Black
Size-Length 62.738 mm
Contact Material Brass
Mounting Type PCB
RoHS Compliant
Housing Material Nylon 6/6
Gender Male
Lead-Free Status Lead Free
Orientation Vertical
Size-Width 8.4 mm
Insulation Resistance 5 GΩ
Number of Contacts 12

Documents

Molex
Technical Drawing 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 2 pages 5 years ago
Newark
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 39860-0512
MOL 39860-0512
MLX 39860-0512
MOLE 39860-0512
MOLX 39860-0512
MOLEX INCORPORATED 39860-0512
MOLEX CONNECTOR CORPORATION 39860-0512
MOLEX CONNECTOR CORP 39860-0512
MOLEX HONG KONG CHINA LTD 39860-0512
MOLEX ELECTRONICS 39860-0512
MXA 39860-0512
MOLEX PREMISE NETWORK 39860-0512
MOLEX INTERCONNECT GMBH 39860-0512
MOLEX GMBH 39860-0512
Molex Taiwan Ltd 39860-0512
MOLEX INDUSTRIAL 39860-0512
MOELX 39860-0512
MOLEX INTERCONNECT 39860-0512
MOLEX ELEKTRONIK GMBH 39860-0512
MOLEX CONNECTOR 39860-0512
MOLEX-ETC 39860-0512
GWCONNECT BY MOLEX 39860-0512
MOLEX / Rohs 39860-0512
MOLEX JAPAN COMPANY LIMITED 39860-0512
MOLEX INDUSTRIAL HDC 39860-0512
Molex, LLC 39860-0512

Search for other parts like 39860- »