Try the Octopart BOM Tool! Ad
octopart.com

Molex 39860-0206

5.08mm Pitch Beau™ Eurostyle™ Pluggable PCB Terminal Block, 180° Wire Entry, 6 Circuits


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
39860-0206 Contact ··

Descriptions

5.08mm Pitch Beau™ Eurostyle™ Pluggable PCB Terminal Block, 180° Wire Entry, 6 Circuits
Molex

Technical Specifications

Current Rating 15 A
Orientation Vertical
Size-Length 30.226 mm
Housing Color Black
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Mounting Angle 90 °
Number of Positions 6
Color Black
Housing Material Nylon
Size-Height 25.65 mm
Contact Material Phosphor Bronze
Halogen Free Status Not Reviewed
Size-Width 12.7 mm
Number of Rows 1
Mounting Type PC Board
Pin Pitch 5.08 mm
Number of Circuits 6
Lifecycle Status Obsolete
RoHS Compliant

Documents

Molex
Technical Drawing 2 pages 9 years ago
Newark
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 39860-0206
MOL 39860-0206
MLX 39860-0206
MOLE 39860-0206
MOLX 39860-0206
MOLEX INCORPORATED 39860-0206
MOLEX CONNECTOR CORPORATION 39860-0206
MOLEX CONNECTOR CORP 39860-0206
MOLEX HONG KONG CHINA LTD 39860-0206
MOLEX ELECTRONICS 39860-0206
MXA 39860-0206
MOLEX PREMISE NETWORK 39860-0206
MOLEX INTERCONNECT GMBH 39860-0206
MOLEX GMBH 39860-0206
Molex Taiwan Ltd 39860-0206
MOLEX INDUSTRIAL 39860-0206
MOELX 39860-0206
MOLEX INTERCONNECT 39860-0206
MOLEX ELEKTRONIK GMBH 39860-0206
MOLEX CONNECTOR 39860-0206
MOLEX-ETC 39860-0206
GWCONNECT BY MOLEX 39860-0206
MOLEX / Rohs 39860-0206
MOLEX JAPAN COMPANY LIMITED 39860-0206
MOLEX INDUSTRIAL HDC 39860-0206
Molex, LLC 39860-0206

Search for other parts like 39860- »