Molex 39700-0104

Conn Spring Terminal Block 4 POS 5.08mm Solder Thru-Hole 18A/Contact Eurostyle™
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyamide
PlatingTin
Technical
Current Rating18 A
Max Operating Temperature105 °C
Max Supply Voltage300 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Depth17 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39700-0104.

Molex
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Farnell
Datasheet1 page7 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Upverter
Datasheet1 page7 years ago

Inventory History

3 month trend:
-2.27%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39700-0104.

Related Parts

Descriptions

Descriptions of Molex 39700-0104 provided by its distributors.

Conn Spring Terminal Block 4 POS 5.08mm Solder Thru-Hole 18A/Contact Eurostyle™
Fixed Terminal Blocks SPRG TERM BLK LP 5.08MM 45D RoHS Compliant: Yes
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 18A, 26-14 AWG, Green, 4 Circuits
TERM BLOCK 4POS 45DEG 5.08MM PCB
04P EUROSTYLE FIXED PUSH 45° RoHSconf
TERMINAL BLOCK, EURO, 2.5MM, 4 POSITION, 26-12AWG; Pitch Spacing:2.54mm; No. of Positions:4Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Wire Connection Method:Push In Lock; Rated Current:18A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0397000104
  • 39700-0104.
  • 397000104
  • M508-00-04-3

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyamide
PlatingTin
Technical
Current Rating18 A
Max Operating Temperature105 °C
Max Supply Voltage300 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Depth17 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39700-0104.

Molex
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Farnell
Datasheet1 page7 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Upverter
Datasheet1 page7 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago