Molex 39532-1002

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeTerminal Block
Current Rating15 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)300.3 kV
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationHorizontal
Schedule B8536694040
TerminationSolder
Voltage Rating300 V
Dimensions
Length12.2 mm
Pitch5.08 mm
Width12 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39532-1002.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages16 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet8 pages17 years ago
element14
Datasheet1 page21 years ago

Inventory History

3 month trend:
-8.21%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39532-1002.

Related Parts

Descriptions

Descriptions of Molex 39532-1002 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™
TERMINAL BLOCK, HEADER, 2POS, TH, R/A; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:2Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:ESE Eurostyle 39532 Series
Standard Terminal Block; Connector Type:Eurostyle Terminal Block; Contact Material:Brass; Contact Plating:Tin; No. of Positions:2; Pitch Spacing:0.2"; Series:39860; Wire Size (AWG):30-12; Body Material:PA Polyamide (Nylon) 6/6 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395321002
  • 39-53-21002
  • 39532-1002.
  • 395321002

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeTerminal Block
Current Rating15 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)300.3 kV
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationHorizontal
Schedule B8536694040
TerminationSolder
Voltage Rating300 V
Dimensions
Length12.2 mm
Pitch5.08 mm
Width12 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39532-1002.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages16 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet8 pages17 years ago
element14
Datasheet1 page21 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago