Molex 39530-0008

Connector Eurostyle Block Female 8 Position 5.08mm Screw Right Angle Cable Mount 15 Amp Contact
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Steel
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable
Technical
Connector TypeScrew
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationHorizontal
PackagingBulk
TerminationScrew
Voltage Rating300 V
Dimensions
Depth18.2 mm
Height15 mm
Length40.64 mm
Pitch5.08 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39530-0008.

Molex
Datasheet2 pages16 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages10 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page11 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet8 pages17 years ago
element14
Datasheet1 page21 years ago

Inventory History

3 month trend:
-67.46%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39530-0008.

Related Parts

Descriptions

Descriptions of Molex 39530-0008 provided by its distributors.

Connector Eurostyle Block Female 8 Position 5.08mm Screw Right Angle Cable Mount 15 Amp Contact
Conn Eurostyle Block F 8 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
Terminal Block Connector, Eurostyle, Plug,8,5.08 mm,26-12 AWG,15 A,300 V | Molex Incorporated 39530-0008
TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:8Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3.31mm²; Wire Connection Method:Screw; Rated Current:18A; Colour:Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395300008
  • 39530-0008.
  • 395300008

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Steel
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable
Technical
Connector TypeScrew
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationHorizontal
PackagingBulk
TerminationScrew
Voltage Rating300 V
Dimensions
Depth18.2 mm
Height15 mm
Length40.64 mm
Pitch5.08 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39530-0008.

Molex
Datasheet2 pages16 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages10 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page11 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet8 pages17 years ago
element14
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago