Molex 39530-0002

Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountCable, Surface Mount
Technical
Connector TypeScrew
Current Rating15 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationHorizontal, Vertical
TerminationScrew
Voltage Rating300 V
Dimensions
Depth15 mm
Length10.16 mm
Pitch5.08 mm
Width18.2 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39530-0002.

Molex
Datasheet1 page11 years ago
Technical Drawing2 pages15 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages4 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet8 pages17 years ago
element14
Datasheet1 page21 years ago

Inventory History

3 month trend:
-20.57%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39530-0002.

Related Parts

Descriptions

Descriptions of Molex 39530-0002 provided by its distributors.

Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyleâ„¢
Standard Terminal Block; Connector Type:Eurostyle Terminal Block; Contact Material:Phosphor Bronze; Contact Plating:Tin; No. of Positions:2; Pitch Spacing:0.2"; Series:39530; Wire Size (AWG):26-12 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 039530-0002
  • 0395300002
  • 39530-0002 .
  • 39530-0002.
  • 39530-0002..
  • 395300002

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountCable, Surface Mount
Technical
Connector TypeScrew
Current Rating15 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationHorizontal, Vertical
TerminationScrew
Voltage Rating300 V
Dimensions
Depth15 mm
Length10.16 mm
Pitch5.08 mm
Width18.2 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39530-0002.

Molex
Datasheet1 page11 years ago
Technical Drawing2 pages15 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages4 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet8 pages17 years ago
element14
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago