Littelfuse 39512500000

Fuse Subminiature Fast Acting 2.5A 125V Radial 8.5 X 8mm Ammo UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation375 mW
Resistance30.48 mΩ
TerminationRadial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth4 mm
Height8.001 mm
Lead Length18.8 mm
Length8.5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 39512500000.

Littelfuse SCT
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages18 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-2.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 39512500000.

Related Parts

Descriptions

Descriptions of Littelfuse 39512500000 provided by its distributors.

Fuse Subminiature Fast Acting 2.5A 125V Radial 8.5 X 8mm Ammo UL
FUSE 125V UL FA TE5 LL AMMO 2.5A
395 Series - TE5 Subminiature Fuses, 2 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 2.50A UL LONG TE5
FUSE BRD MNT 2.5A 125VAC RADIAL
FUSE BOARD MNT 2.5A 125VAC RAD
French Electronic Distributor since 1988
FUSE, QUICK BLOW, TE5, 2.5A; Voltage Rating VAC:125V; Fuse Current:2.5A; Breaking Capacity:100A @ 125V AC; Fuse Size Code:TE5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, METI-PSE; Approval Category:UL Recognised; Blow Characteristic:Quick Blow; Breaking Capacity Current AC:100A; Case Material:Thermoplastic; External Depth:4mm; External Length / Height:8mm; External Width:8.5mm; Flammability Rating:UL94V-0; Fuse Breaking Capacity Voltage AC:125V; Fuse Type Blowing Characteristic:Quick Blow; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1mm; Package / Case:TE5; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation375 mW
Resistance30.48 mΩ
TerminationRadial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth4 mm
Height8.001 mm
Lead Length18.8 mm
Length8.5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 39512500000.

Littelfuse SCT
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages18 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant