EDAC 395-006-521-201

Card Edge .100(2.54MM) Contact Spacing
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Positions6
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for EDAC 395-006-521-201.

Electro Sonic
Datasheet4 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for EDAC 395-006-521-201.

Related Parts

Descriptions

Descriptions of EDAC 395-006-521-201 provided by its distributors.

CARD EDGE .100(2.54mm) CONTACT SPACING
CONN EDGE DUAL FMALE 6POS 0.100

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Positions6
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for EDAC 395-006-521-201.

Electro Sonic
Datasheet4 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant