Molex 39357-0004

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Connector TypeTerminal Block
Current Rating17.5 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-30 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Height8.5 mm
Lead Pitch3.5 mm
Length7 mm
Pitch3.5 mm
Width7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39357-0004.

Upverter
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
DigiKey
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-18.39%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39357-0004.

Related Parts

Descriptions

Descriptions of Molex 39357-0004 provided by its distributors.

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Barrier Strip Terminal Block, 12A, 1.31mm2, 1 Row(s), 1 Deck(s),
Tb, Wire To Brd, 4Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1Mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:300V Rohs Compliant: Yes |Molex 39357-0004

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0393570004
  • 393570004
  • MX-MTB04008-0N

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Connector TypeTerminal Block
Current Rating17.5 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-30 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating300 V
Dimensions
Height8.5 mm
Lead Pitch3.5 mm
Length7 mm
Pitch3.5 mm
Width7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39357-0004.

Upverter
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
DigiKey
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago