Littelfuse 39211250440

Fuse, Time Delay, 1.25A, 250Vac, Radial
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation500 mW
Resistance56.9 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height8.001 mm
Length8.509 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 39211250440.

element14 APAC
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages14 years ago
Littelfuse SCT
Datasheet3 pages5 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+175%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 39211250440.

Related Parts

Descriptions

Descriptions of Littelfuse 39211250440 provided by its distributors.

Fuse, Time Delay, 1.25A, 250Vac, Radial
392 Series - TE5 Subminiature Fuses, 1.25 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 1.25A UL SHORT TE5
FUSE BRD MNT 1.25A 250VAC RADIAL
FUSE, TIME DELAY, 1.25A, 250VAC, RADIAL;; FUSE, TIME DELAY, 1.25A, 250VAC, RADIAL; Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:25A @ 250VAC; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 8mm; Series:TE5; Fuse Case Style:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation500 mW
Resistance56.9 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height8.001 mm
Length8.509 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 39211250440.

element14 APAC
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages14 years ago
Littelfuse SCT
Datasheet3 pages5 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsSEMKO, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant