Littelfuse 39211000000

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Current1 A
Current Rating1 A
Fuse Current1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation400 mW
Resistance71.5 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth4 mm
Height8 mm
Length8 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 39211000000.

element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet4 pages14 years ago
LKR
Datasheet3 pages5 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages1 year ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-39.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 39211000000.

Related Parts

Descriptions

Descriptions of Littelfuse 39211000000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo Pack
Micro fuse 8.5 x 8 mm, 1 A, T, 250 V (AC), 25 A breaking capacity, 39211000000
PCB Leaded Fuse; Voltage Rating, VAC:250V; Fuse Current:1A; Breaking Capacity:25A @ 250VAC; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; Blow Characteristic:Time Delay; Body Material:Thermoplastic Polyamide ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Current1 A
Current Rating1 A
Fuse Current1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation400 mW
Resistance71.5 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth4 mm
Height8 mm
Length8 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 39211000000.

element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet4 pages14 years ago
LKR
Datasheet3 pages5 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages1 year ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsSEMKO, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant