See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
39150-0305 Contact ··

Technical Specifications

Number of Contacts 10
Mounting Angle 90 °
Lead-Free Status Contains Lead
Housing Material Nylon
RoHS Non-Compliant
Pin Pitch 8 mm
Housing Color White
Size-Height 16.4 mm
Mounting Type Panel
Contact Material Brass
Number of Rows 2
Size-Width 37.846 mm
Voltage Rating (DC) 300 V
Flammability Rating UL 94 V-2
Number of Positions 5
Color White
Current Rating 10 A

Documents

Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Alternate Names

MOLEX INC 39150-0305
MOL 39150-0305
MLX 39150-0305
MOLE 39150-0305
MOLX 39150-0305
MOLEX INCORPORATED 39150-0305
MOLEX CONNECTOR CORPORATION 39150-0305
MOLEX CONNECTOR CORP 39150-0305
MOLEX HONG KONG CHINA LTD 39150-0305
MOLEX ELECTRONICS 39150-0305
MXA 39150-0305
MOLEX PREMISE NETWORK 39150-0305
MOLEX INTERCONNECT GMBH 39150-0305
MOLEX GMBH 39150-0305
Molex Taiwan Ltd 39150-0305
MOLEX INDUSTRIAL 39150-0305
MOELX 39150-0305
MOLEX INTERCONNECT 39150-0305
MOLEX ELEKTRONIK GMBH 39150-0305
MOLEX CONNECTOR 39150-0305
MOLEX-ETC 39150-0305
GWCONNECT BY MOLEX 39150-0305
MOLEX / Rohs 39150-0305
MOLEX JAPAN COMPANY LIMITED 39150-0305
MOLEX INDUSTRIAL HDC 39150-0305
Molex, LLC 39150-0305

Search for other parts like 39150- »