TE Connectivity / AMP 390322-1

Socket, Memory, Sodimm, Sdram, 8.0 Mm Ht, 3.3 V, 144 Position | Te Connectivity 390322-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
MountSurface Mount
Number of Pins144
PlatingGold
Technical
Circuit ApplicationSignal
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts144
Number of Positions144
Number of Rows2
OrientationRight Angle
PackagingBox
Plating Thickness250 nm
SealableNo
Voltage Rating (DC)1 kV
Dimensions
Lead Pitch800 µm
Length69.9 mm
Row Spacing6.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 390322-1.

TE Connectivity
Datasheet2 pages13 years ago
Newark
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet3 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 390322-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 390322-1 provided by its distributors.

SOCKET, MEMORY,SODIMM, SDRAM, 8.0 MM HT, 3.3 V, 144 POSITION | TE Connectivity 390322-1
Connector SO DIMM Socket 144 Position 0.8mm Solder Right Angle Surface Mount
SKT,SODIMM,144P,SDRAM3.3V,U.HI Ddr3 So Dimm Socket | Part Number: 390322-1 | Internal Number: 390322-1 | TE Connectivity
DIMM Socket; Connector Type:DIMM Socket; No. of Contacts:144; Contact Material:Copper; Contact Plating:Gold; Pitch Spacing:0.8"; Socket Mounting:Surface Mount; Body Material:High Temperature Plastic; External Height:8.0mm ;RoHS Compliant: Yes
SOCKET IC, DIMM, SDRAM, 144WAY; Connector Type:DIMM; No. of Contacts:144; Pitch Spacing:20.32mm; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Row Pitch:6.2mm; Connector Mounting Orientation:PC Board; Connector Type:DIMM; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.8mm; Length:69.9mm; Mounting Type:PC Board; No. of Rows:2; No. of Ways:144; Orientation:Right Angle; Package / Case:SDRAM; Pin Format:DIMM; Range:High

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 390322-1.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
MountSurface Mount
Number of Pins144
PlatingGold
Technical
Circuit ApplicationSignal
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts144
Number of Positions144
Number of Rows2
OrientationRight Angle
PackagingBox
Plating Thickness250 nm
SealableNo
Voltage Rating (DC)1 kV
Dimensions
Lead Pitch800 µm
Length69.9 mm
Row Spacing6.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 390322-1.

TE Connectivity
Datasheet2 pages13 years ago
Newark
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet3 pages7 years ago