TE Connectivity / AMP 390088-2

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
390088-2 26,240 Buy Now »
USD
0.659 0.586 0.586 0.252
Verical 3
390088-2 26,240 Buy Now »
USD
0.583 0.252
390088-2 6,000 Buy Now »
USD
0.302 0.302 0.268
390088-2 2,659 Buy Now »
USD
0.302 0.302 0.278
Avnet
390088-2 0 ··
USD
0.317 0.311 0.280 0.280 0.280
Digi-Key
390088-2-ND 9,350 Buy Now »
USD
0.610 0.468 0.336 0.305
Chip One Stop Japan
C1S757100047434 26,240 Buy Now »
JPY
50.80 29.40 25.10
Newark
48F5782 3,452 Buy Now »
USD
1.03 1.03 0.556 0.484 0.363
TTI
390088-2 35,400 Buy Now »
USD
0.152 0.152 0.152
Future Electronics
390088-2 48,640 Buy Now »
USD
0.325 0.325 0.295
Onlinecomponents.com
3900882 23,828 Buy Now »
USD
0.138 0.138 0.133 0.124 0.121
Heilind Electronics
AMP390088-2 26,370 Buy Now »
USD
0.148 0.148 0.148 0.123
Mouser
571-3900882 2,737 Buy Now »
USD
1.03 1.03 0.777 0.595 0.502
Gopher Electronics
390088-2 30 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Master Electronics
3900882 20,798 ··
USD
0.138 0.138 0.133 0.124 0.121
Sager Electronics
390088-2 13,018 Buy Now »
USD
0.201 0.201 0.201 0.201 0.161
Chip One Stop Global
C1S757100047434 2,659 Buy Now »
JPY
93.90 93.90 93.90 93.90 61.80
Interstate Connecting Components
390088-2 26,370 Buy Now »
Allied Electronics
70083048 457 Buy Now »
USD
0.507 0.507 0.487 0.467 0.467
Dalis Electronics
390088-2 5 ··
Power and Signal Group
390088-2 0 ··
Peerless Electronic Supplies
390088-2 Contact Buy Now »
Heilind Asia
AMP390088-2 0 ··
PEI Genesis
390088-2 0 ··
Farnell 2
4552970 7,541 Buy Now »
EUR
0.350 0.350 0.330 0.260 0.230
2468446 1,030 Buy Now »
EUR
0.300 0.280 0.220 0.220
element14 APAC
4552970 3,452 Buy Now »
CNY
4.80 3.70 3.20 3.20
Electro Sonic
3900882 25,689 Buy Now »
USD
0.146 0.146 0.141 0.131 0.128
RS Components
7188481 310 Buy Now »
GBP
0.270 0.242 0.220 0.180
Avnet Europe
390088-2 3,000 Buy Now »
EUR
0.189
Avnet Asia
390088-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
421500 24,938 Buy Now »
USD
0.250 0.180 0.180 0.180
Gerber
390088-2 1,974 Buy Now »
USD
0.254 0.254 0.254 0.254 0.254
Quest
390088-2 138 Buy Now »
USD
0.450 0.450 0.135 0.135 0.135
IBS Electronics
390088-2 500 ··
USD
0.500 0.500 0.500 0.500 0.500
Component Electronics
390088-2 1,989 ··
STLAA.com
390088-2 5,400 ··
Electronic Expediters
390088-2 1,000 Buy Now »
Abacus Technologies
390088-2 5,000 ··
Tencell
390088-2 1,655 Buy Now »
USD
0.256 0.256 0.256 0.256 0.246
GreenTree Electronics
390088-2 3,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
390088-2 Contact Buy Now »
Chip 1 Exchange
390088-2 Contact ··
North Star Micro
390088-2 Contact ··
XS Micro
390088-2 Contact ··
SemiconductorPLUS
390088-2 Contact ··

Descriptions

BLACK HSG WITH 15AU CONTACT
TE Connectivity
Conn Shunt F 2 POS 2.54mm ST Box
Sager Electronics
BLACK HSG WITH 15AU CONTACT
Heilind Electronics
CONN SHUNT DUAL BEAM 15AU PCB
Digi-Key
Post Shunts Product Highlights: Shunt Type = Dual Beam Number of Positions = 2 2.54 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
North Star Micro
2 POS LOW PROFILE POS T SHU
Gerber
Conn Shunt F 2 POS 2.54mm ST Stick
Chip One Stop Global
BLACK HSG WITH 15AU CONTACT
Onlinecomponents.com
Dual Beam 2 Position 2.54 mm Centerline Open Top Post Shunt
Future Electronics
BLACK HSG WITH 15AU CONTACT
Interstate Connecting Components
BLACK HSG WITH 15AU CONTACT
PEI Genesis
BLACK HSG WITH 15AU CONTACT
Power and Signal Group
SHUNT JUMPER, 2WAY, 2.54MM
Farnell
Shunt 2 way 2.54mm Black AmpModu
RS Components
AMPMODU MOD. IV CONNECTOR SHUNT DUAL BEAM 15AU PCB
IBS Electronics
Jumper (Busbar), Shunt, Shunt, AMPMODU 0.64 Square Post, 2, 2.54 mm
Newark
BLACK HSG WITH 15AU CONTACT
Master Electronics
BLACK HSG WITH 15AU CONTACT
Electro Sonic
SHUNT JUMPER, 2WAY, 2.54MM
element14 APAC
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Allied Electronics
Conn Shunt F 2 POS 2.54mm ST Stick
Chip One Stop Japan
Conn Shunt F 2 POS 2.54mm ST Box
Verical
BLACK HSG WITH 15AU CONTACT
Heilind Asia
Conn Shunt F 2 POS 2.54mm ST Stick
Avnet Asia
Conn Shunt F 2 POS 2.54mm ST Stick
Avnet

Technical Specifications

Number of Contacts 2
Housing Color Black
Gender Female
Flammability Rating UL 94 V-0
ELV Compliant Compliant
Contact Plating Gold
Housing Material Polyester
Packaging Box
Size-Height 6.2738 mm
Lead-Free Status Lead Free
Insulation Resistance 10 GΩ
RoHS Compliant
Contact Material Phosphor Bronze
Lifecycle Status Active
Contact Current Rating 3 A
Pin Pitch 2.54 mm
Number of Positions 2

Documents

Tyco Electronics
Datasheet 42 pages 8 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Instruction Sheet 1 page 18 years ago
Datasheet 4 pages 18 years ago
Jameco
Datasheet 2 pages 11 years ago
Newark
Datasheet 3 pages 4 years ago
Verical
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 42 pages 8 years ago
Datasheet 42 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 390088-2
TYCO/AMP 390088-2
TYCO ELECTRONICS AMP 390088-2
TE Connectivity / AMP Brand 390088-2
AMP/Tyco Electronics 390088-2
AMP/TE Connectivity 390088-2
TE CNTY - AMP 390088-2
TE Connectivity / Tyco Electronics AMP 390088-2
AMP/TYCO ELECTR 390088-2
TYCO ELECTRONICS AMP ITALIA S 390088-2
AMP INC 390088-2
TYCO/AMP INC 390088-2
TE CONNECTIVITY AMP (VA) 390088-2
TYCO ELECTRONICS AMP (VA) 390088-2
TE CONNECTIVITY AMP CONNECTORS 390088-2
AMP/TE CONNECTIVITY ACCT 167798 390088-2
TYCO COLOMBIA 390088-2
AMP INCORPORATED (TYCO ELECTRONICS 390088-2
TE Connectivity / Hartman Brand 390088-2
TE CONNECTIVITY / AMP BRA 390088-2
TYCO INC (AMP) 390088-2
TYCO ELECTRONICS 390088-2
AMP ( TYC) 390088-2
TE AMP TYCO 390088-2
TE Connectivity / Am 390088-2
TE Connectivity AMP Connectors 390088-2

Search for other parts like 390088- »